Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 800-6986
Mfr. Part No.73251-0361
BrandMolex
TWD282.00
Each
units
SMA Jack to SMA Jack SMA SMA Female Female 50Ω - - - - - - - -
RS Stock No. 759-5280
Mfr. Part No.73148-5003
BrandMolex
TWD196.00
Each
units
BNC Socket to BNC Plug BNC BNC Female Male 50Ω Tee - Normal Gold 27.5mm Nickel Coaxial Brass, Phosphor Bronze
RS Stock No. 167-6439
Mfr. Part No.73148-5003
BrandMolex
TWD170.00
Each (In a Bag of 50)
units
BNC Socket to BNC Plug BNC BNC Female Male 50Ω Tee - Normal Gold 27.5mm Nickel Coaxial Brass, Phosphor Bronze