Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
New
RS Stock No. 201-6376
Mfr. Part No.1417296
TWD866.00
Each (In a Pack of 2)
units
2 Contact Insert 70A HC - - 1 kV ac Female - - - - - Straight
New
RS Stock No. 201-5330
Mfr. Part No.1417380
TWD1,562.50
Each (In a Pack of 2)
units
- Contact Insert - HC - - - Female - - - - - Straight
New
RS Stock No. 201-6738
Mfr. Part No.1419898
TWD248.00
Each
units
4 Contact Insert 40A HC - - 830 V Male - - - - - Straight
RS Stock No. 742-7392
Mfr. Part No.1641510
TWD619.00
Each
units
3 Sleeve Housing 10A HC-A3-BUQ1.5-TFL-G-PA D7 - 630 V - - - - - - -
New
RS Stock No. 201-4050
Mfr. Part No.1648042
TWD1,752.60
Each (In a Pack of 5)
units
16 Terminal Adapter 16A HC - DIN Rail 500 V Female - - - - - Straight
New
RS Stock No. 201-5535
Mfr. Part No.1417390
TWD1,266.00
Each (In a Pack of 2)
units
2 Contact Insert 100A HC - - 1000 V ac Female - - - - - Straight
New
RS Stock No. 201-3796
Mfr. Part No.1014417
TWD557.00
Each
units
10 Contact Insert 16A HC - - 500 V ac Female - - - - - Straight
RS Stock No. 179-3190
Mfr. Part No.1407710
TWD1,999.00
Each
units
6 - 16A B6 - - 500 V - - - - - - -
New
RS Stock No. 201-6739
Mfr. Part No.1584732
TWD653.00
Each
units
32+PE Contact Insert 16A BB32 - - 500 V Male - - - - - -
New
RS Stock No. 201-4051
Mfr. Part No.1648048
TWD1,726.00
Each (In a Pack of 5)
units
16 Terminal Adapter 16A HC - DIN Rail 500 V Male - - - - - Straight
New
RS Stock No. 201-5300
Mfr. Part No.1014418
TWD540.00
Each
units
10 Contact Insert 16A HC - - 500 V ac Male - - - - - Straight
New
RS Stock No. 201-3936
Mfr. Part No.1414373
TWD342.00
Each (In a Pack of 2)
units
20 Contact Insert 16A HC - - 690 V ac Female - - - - - Straight
New
RS Stock No. 201-3797
Mfr. Part No.1014421
TWD1,001.00
Each
units
32 Contact Insert 16A HC - - 500 V ac Female - - - - - Straight
New
RS Stock No. 201-3837
Mfr. Part No.1014422
TWD951.00
Each
units
32 Contact Insert 16A HC - - 500 V ac Male - - - - - Straight
RS Stock No. 179-3193
Mfr. Part No.1407711
TWD2,322.00
Each
units
10 - 16A B10 - - 500 V - - - - - - -
New
RS Stock No. 201-6190
Mfr. Part No.1584389
TWD437.00
Each
units
15 Female Insert 10A HC - DIN Rail 250 V ac - - - - - - Straight
RS Stock No. 179-3197
Mfr. Part No.1408794
TWD3,871.00
Each
units
24 - 16A B24 - - 500 V - - - - - - -
RS Stock No. 179-3192
Mfr. Part No.1408793
TWD3,264.00
Each
units
16 - 16A B16 - - 500 V - - - - - - -
RS Stock No. 803-0286
Mfr. Part No.1602216
TWD1,302.00
Each
units
6 Stackable Connector 25A DC-B 6-SET-HD-M20-M-7X4-UT - - 690 V - - Screw IP65, IP66, IP67 - M20 Straight
New
RS Stock No. 201-6741
Mfr. Part No.1663527
TWD153.50
Each (In a Pack of 10)
units
- Pneumatic Socket - HC-M-03-PN - - - - - - - - - -