Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.

Types of heavy duty power connectors

A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.

What are heavy duty power connectors made of?

Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 20 of 597 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 482-711
Mfr. Part No.10005000+10191000+12954400
TWD1,072.00
Each
units
6 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - PG16 -
RS Stock No. 708-0539
Mfr. Part No.SMS6PD3
TWD201.00
Each
units
6 Connector 13.0A SMS - Cable Mount 220 V Male - Crimp IP40 2 - Straight
RS Stock No. 482-676
Mfr. Part No.10012000+10190000+12954300
TWD564.00
Each
units
6 Plug Kit 16.0A H-BE - - 440 V ac Male - - - - PG13.5 -
RS Stock No. 418-0548
Mfr. Part No.10190000+19012000+71200200
TWD743.00
Each
units
6 Plug Kit 16.0A H-BE - - 440 V ac Male - - - - M20 -
RS Stock No. 473-1449
Mfr. Part No.09200100301+09200102812
BrandHARTING
TWD787.00
Each
units
10 + PE Surface Kit 10.0A Han A - - 230 → 400 V ac Female - - - - - -
RS Stock No. 418-0655
Mfr. Part No.10193000+19034000+71200200
TWD1,249.00
Each
units
10 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - M20 -
RS Stock No. 473-1427
Mfr. Part No.09200100440+09200102612
BrandHARTING
TWD1,052.00
Each
units
10 + PE Panel Kit 16.0A Han A - - 250 V ac Male - - - - PG16 -
RS Stock No. 473-1534
Mfr. Part No.09300061541+09330062601
BrandHARTING
TWD781.00
Each
units
6 Panel Kit 16.0A Han E - - 500 V Male - - - - PG16 -
RS Stock No. 482-682
Mfr. Part No.10011000+10190000+12954300
TWD698.00
Each
units
6 Plug Kit 16.0A H-BE - - 440 V ac Male - - - - PG13.5 -
RS Stock No. 418-0661
Mfr. Part No.10195000+19074000+71200300
TWD1,497.00
Each
units
16 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - M25 -
RS Stock No. 418-0649
Mfr. Part No.10191000+19005000+71200200
TWD967.00
Each
units
6 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - M20 -
RS Stock No. 445-661
Mfr. Part No.10441100+10448100+12954400
TWD1,182.00
Each
units
10 Connector Set 10.0A H-A - - 440 V ac Female - - - - PG16 -
RS Stock No. 482-727
Mfr. Part No.10034000+10193000+12954400
TWD1,337.00
Each
units
10 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - PG16 -
RS Stock No. 445-649
Mfr. Part No.10440100+10445000+12954400
TWD976.00
Each
units
10 Coupler Kit 10.0A H-A - - 440 V ac Male - - - - PG16 -
RS Stock No. 492-5335
Mfr. Part No.09200102612+19200101440
BrandHARTING
TWD933.00
Each
units
10 Connector Set 16.0A Han A - - 250 V ac Male - - - - M20 -
RS Stock No. 473-1348
Mfr. Part No.09200031440+09200042611
BrandHARTING
TWD435.00
Each
units
4 + PE Hood Cable Plug 10.0A Han A - - 230 → 400 V ac Male - - - - PG11 -
RS Stock No. 396-1475
Mfr. Part No.19011000 +10003000 + 10191000
TWD2,101.00
Each
units
6 Connector Set 16.0A H-BE - - 440 V ac Female to Male - - - - M20 -
RS Stock No. 473-1433
Mfr. Part No.09200100540+09200102612
BrandHARTING
TWD964.00
Each
units
10 + PE Surface Kit 16.0A Han A - - 250 V ac Male - - - - PG16 -
RS Stock No. 418-0677
Mfr. Part No.10197000+19104000+71200300
TWD2,055.00
Each
units
24 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - M25 -
RS Stock No. 480-349
Mfr. Part No.10074000+10195000+12954500
TWD1,499.00
Each
units
16 Surface Kit 16.0A H-BE - - 440 V ac Female - - - - PG21 -