XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS Stock No. 135-5160
Mfr. Part No.1367073-1
TWD51.50
Each (On a Reel of 480)
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 680-9718
Mfr. Part No.1367073-1
TWD64.00
Each
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 165-0865
Mfr. Part No.1888247-2
TWD46.80
Each (On a Tape of 480)
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 717-4391
Mfr. Part No.1367073-2
TWD135.00
Each
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 135-8535
Mfr. Part No.1551920-2
TWD161.80
Each (On a Tape of 400)
units
ZQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS Stock No. 717-4397
Mfr. Part No.1888247-1
TWD85.00
Each
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 180-1581
Mfr. Part No.QSFP8-038-01-L-D-RA1
BrandSamtec
TWD240.50
Each (In a Tube of 31)
units
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
RS Stock No. 180-2939
Mfr. Part No.MECT-110-01-M-D-RA1-TR
BrandSamtec
TWD125.00
Each
units
Transceiver Interface Female 2 20 Phosphor Bronze - 2 (per Contact)A 265 V ac Black Liquid Crystal Polymer Solder MECT
RS Stock No. 165-0785
Mfr. Part No.1367073-2
TWD80.70
Each (In a Box of 480)
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 721-1525
Mfr. Part No.10099113-101LF
TWD184.00
Each
units
QSFP Female 1 38 Phosphor Bronze Gold over Nickel 500mA - Thermoplastic Solder -
RS Stock No. 164-7742
Mfr. Part No.2057630-1
TWD1,151.80
Each (In a Bag of 150)
units
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS Stock No. 717-4401
Mfr. Part No.1888247-2
TWD72.00
Each
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 896-7469
Mfr. Part No.74441-0010
BrandMolex
TWD92.50
Each (In a Pack of 2)
units
SFP Female 1 20 Copper Alloy Gold over Nickel 500mA 30 V ac/dc Glass Filled Thermoplastic Solder SFP+
RS Stock No. 137-0723
Mfr. Part No.2300088-1
TWD351.00
Each
units
Micro QSFP Female - - Copper Alloy Gold Flash over Palladium Nickel - - - Solder QSFP
RS Stock No. 680-9711
Mfr. Part No.788862-1
TWD243.00
Each
units
XFP Male 1 30 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 180-1727
Mfr. Part No.QSFP8-038-01-L-D-RA1
BrandSamtec
TWD318.00
Each
units
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
RS Stock No. 909-7176
Mfr. Part No.1551920-2
TWD253.00
Each
units
ZQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS Stock No. 180-2567
Mfr. Part No.MECT-110-01-M-D-RA1-TR
BrandSamtec
TWD85.60
Each (On a Reel of 500)
units
Transceiver Interface Female 2 20 Phosphor Bronze - 2 (per Contact)A 265 V ac Black Liquid Crystal Polymer Solder MECT