PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 61 - 80 of 5540 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 252-579
Mfr. Part No.75915-416LF
TWD67.20
Each (In a Pack of 5)
units
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 121-7421
Mfr. Part No.75915-416LF
TWD54.80
Each (In a Tube of 14)
units
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 860-0024
Mfr. Part No.10035202-001LF
TWD223.00
Each
units
29 2 0.8mm Board to Board Surface Mount Right Angle - - Solder 1.5A 500 V ac SAS - Copper Alloy
RS Stock No. 767-9763
Mfr. Part No.SS4-10-3.50-L-D-K-TR
BrandSamtec
TWD123.00
Each
units
20 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Phosphor Bronze
RS Stock No. 173-1055
Mfr. Part No.M80-8400445
BrandHARWIN
TWD107.60
Each (In a Tube of 21)
units
4 1 2mm Datamate Through Hole Straight - - Solder 3A 120 V ac/dc - - Beryllium Copper
RS Stock No. 765-5556
Mfr. Part No.SSQ-116-01-G-S
BrandSamtec
TWD100.00
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 7.6A 550 V ac SSQ - Phosphor Bronze
RS Stock No. 702-0672
Mfr. Part No.833-87-006-10-001101
BrandPreci-Dip
TWD22.60
Each (In a Pack of 5)
units
6 2 2mm Board to Board PCB Mount Straight - - Solder 3A 100 V ac, 150 V dc 833 - Beryllium Copper
RS Stock No. 765-5654
Mfr. Part No.SSW-105-02-G-S-RA
BrandSamtec
TWD37.00
Each
units
5 1 2.54mm Board to Board Through Hole Right Angle - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 239-1184
BrandRS PRO
TWD121.00
Each
units
50 - 2.16mm - Through Hole Right Angle - - Solder 1A - Centronics - Brass
RS Stock No. 660-1069
Mfr. Part No.502382-0570
BrandMolex
TWD13.00
Each (In a Pack of 10)
units
5 1 1.25mm Wire to Board Surface Mount Straight - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 896-7513
Mfr. Part No.87568-1693
BrandMolex
TWD86.50
Each (In a Pack of 2)
units
16 2 2mm Wire to Board Through Hole Straight - - IDC 1A 125 V Milli-Grid - Copper Alloy
RS Stock No. 681-0370
Mfr. Part No.M80-8502042
BrandHARWIN
TWD281.00
Each
units
20 2 2mm Board to Board Through Hole Straight - - Solder 3A 120 V ac/dc M80 - Beryllium Copper
RS Stock No. 179-6452
Mfr. Part No.51338-1074-TR625
BrandMolex
TWD99.40
Each (On a Reel of 625)
units
100 2 0.4mm PCB Receptacle Surface Mount Vertical - - Solder 300mA 50 Vrms ac/dc - - Phosphor Bronze
RS Stock No. 863-3361
Mfr. Part No.75915-308LF
TWD32.20
Each (In a Pack of 25)
units
8 1 2.54mm Board to Board Through Hole Straight - - Solder 2 (Per Contact/Full Load) A, 3 (Per Contact) A 1 kV ac DUBOX - Phosphor Bronze
RS Stock No. 239-1156
BrandRS PRO
TWD53.00
Each
units
14 - 2.16mm - Through Hole Right Angle - - Solder 1A - Centronics - Brass
RS Stock No. 793-6877
Mfr. Part No.787613-1
TWD246.00
Each
units
5 1 5mm Wire to Board Panel Mount Right Angle - - Solder - 50 V ac - - Copper Alloy
RS Stock No. 164-2743
Mfr. Part No.1-174955-1
TWD65.80
Each (In a Tube of 95)
units
8 2 3.5mm Wire to Board Through Hole Straight - - Solder - - MULTILOCK 070 - Brass
RS Stock No. 135-8521
Mfr. Part No.120953-5
TWD193.70
Each (In a Tube of 23)
units
8 - - Board to Board Through Hole Straight - - Solder - - Z-PACK HM - Copper Alloy
RS Stock No. 447-7202
Mfr. Part No.71439-1164
BrandMolex
TWD226.00
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS Stock No. 767-9492
Mfr. Part No.SMM-110-02-S-D
BrandSamtec
TWD178.00
Each
units
20 2 2mm Board to Board Surface Mount Straight - - Solder 3.9A 350 V ac SMM - Beryllium Copper