PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 5521 - 5540 of 6468 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
New
RS Stock No. 198-1645
Mfr. Part No.SSW-112-22-F-D-VS
BrandSamtec
TWD103.30
Each (In a Tube of 18)
units
24 2 2.54mm - - Straight - - SMT - - SSW - -
RS Stock No. 680-9241
Mfr. Part No.M80-4661405
BrandHARWIN
TWD438.00
Each
units
14 2 2mm Datamate Panel Mount Straight - - Crimp 3A 120 V ac/dc Datamate J-Tek - Beryllium Copper
RS Stock No. 766-8710
Mfr. Part No.CLE-112-01-G-DV
BrandSamtec
TWD145.00
Each
units
24 2 0.8 mm, 1.2 mm Board to Board Surface Mount Straight - - Solder 3.1A - CLE - Beryllium Copper
RS Stock No. 180-0170
Mfr. Part No.SQT-102-01-F-S
BrandSamtec
TWD23.00
Each (In a Pack of 1000)
units
2 1 2mm Cost-effective Square Tail Socket Strip Through Hole Vertical - - Solder 5.1 (per Contact)A 250 (Mated with TMMH) V ac, 281 (Mated with TMM) V ac SQT - Phosphor Bronze
RS Stock No. 180-4622
Mfr. Part No.CLP-110-02-L-D-A
BrandSamtec
TWD131.80
Each (In a Tube of 44)
units
20 2 1.27mm Rugged Reliable Dual Wipe Socket Strip Surface Mount Straight - - Solder 3.4 (per Contact)A 280 V ac, 395 V dc CLP - Phosphor Bronze
RS Stock No. 159-2950
Mfr. Part No.BCS-102-L-D-TE
BrandSamtec
TWD57.00
1 Tube of 1
Tube(s)
4 2 2.54mm Board to Board Through Hole Vertical - - Solder 4.6A 475 V ac BCS - Phosphor Bronze
RS Stock No. 180-0605
Mfr. Part No.SLW-102-01-F-S
BrandSamtec
TWD8.10
Each (In a Pack of 1000)
units
2 1 2.54mm Low-Profile Socket Strip Through Hole Vertical - - Solder 5.2 (per Contact)A 406 V ac SLW - Phosphor Bronze
RS Stock No. 882-1246
Mfr. Part No.1835041
TWD637.20
Each (In a Box of 50)
units
16 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/16-STF-5.08 - Tin
RS Stock No. 670-2985
Mfr. Part No.22-16-2100
BrandMolex
TWD39.80
Each (In a Pack of 10)
units
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Brass
RS Stock No. 185-8734
Mfr. Part No.2204406-6
TWD932.20
Each (In a Tray of 20)
units
24 5 2 mm, 4 mm Connector Assembly Through Hole Right Angle - - Press-In - 60 V ac/dc Multi-Beam - Noble Metal Over Nickel
New
RS Stock No. 196-9813
Mfr. Part No.ESQ-108-23-G-D
BrandSamtec
TWD98.10
Each (In a Tube of 27)
units
16 2 2.54mm Board to Board Through Hole Vertical - - Solder - - ESQ - -
New
RS Stock No. 198-1587
Mfr. Part No.SSQ-112-01-F-D
BrandSamtec
TWD98.00
Each
units
24 2 2.54mm - - Vertical - - Through Hole - - SSQ - -
RS Stock No. 180-1058
Mfr. Part No.SSQ-105-03-G-D
BrandSamtec
TWD122.80
Each (In a Pack of 5)
units
10 2 2.54mm Socket Strip Through Hole Vertical - - Solder 6.3 (per Contact)A 465 V ac, 655 V dc SSQ - Phosphor Bronze
New
RS Stock No. 200-0558
Mfr. Part No.QSH-060-01-C-D-A
BrandSamtec
TWD441.00
Each
units
120 2 0.55mm - Through Hole Right Angle - - - - - QSH-RA - -
RS Stock No. 673-7565
Mfr. Part No.76342-305LF
TWD47.20
Each (In a Pack of 5)
units
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 180-0896
Mfr. Part No.SMS-108-01-G-S
BrandSamtec
TWD65.20
Each (In a Pack of 5)
units
8 1 1.27mm Micro Socket Strip Through Hole Vertical - - Solder 5 (per Contact)A - SMS - Phosphor Bronze
New
RS Stock No. 198-1660
Mfr. Part No.SSW-150-01-T-D
BrandSamtec
TWD228.00
Each
units
100 2 2.54mm - - Straight - - Through Hole - - SSW - -
RS Stock No. 166-4834
Mfr. Part No.DF30FC-20DS-0.4V(82)
BrandHirose
TWD20.70
Each (On a Reel of 1000)
units
20 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac DF30 - Copper Alloy
RS Stock No. 702-3088
Mfr. Part No.853-87-006-10-001101
BrandPreci-Dip
TWD36.60
Each (In a Pack of 5)
units
6 2 1.27mm Board to Board PCB Mount Straight - - Solder 1A 100 V ac, 150 V dc 853 - Beryllium Copper
RS Stock No. 106-6348
Mfr. Part No.DF11-8DS-2DSA(06)
BrandHirose
TWD39.10
Each (In a Box of 100)
units
8 2 2mm Wire to Board Through Hole Straight - - Solder 2A 250 V ac DF11 - Phosphor Copper