PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 21 - 40 of 5537 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 681-3253
Mfr. Part No.M22-6360842
BrandHARWIN
TWD120.00
Each
units
16 2 2mm Socket Strip Surface Mount Straight - - Solder 1.5A - - - Phosphor Bronze
RS Stock No. 797-8988
Mfr. Part No.52901-0474
BrandMolex
TWD309.00
Each
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper Alloy
RS Stock No. 702-2915
Mfr. Part No.803-87-016-10-012101
BrandPreci-Dip
TWD43.80
Each (In a Pack of 5)
units
16 2 2.54mm Board to Board PCB Mount Straight - - Solder 3A 100 V ac, 150 V dc 803 - Beryllium Copper
RS Stock No. 765-5795
Mfr. Part No.SSW-116-02-G-S
BrandSamtec
TWD119.00
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 702-2928
Mfr. Part No.803-87-020-10-012101
BrandPreci-Dip
TWD50.80
Each (In a Pack of 5)
units
20 2 2.54mm Board to Board PCB Mount Straight - - Solder 3A 100 V ac, 150 V dc 803 - Beryllium Copper
RS Stock No. 167-6488
Mfr. Part No.52901-0474
BrandMolex
TWD200.60
Each (On a Reel of 440)
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper Alloy
RS Stock No. 164-8901
Mfr. Part No.2-338068-0
TWD28.80
Each (On a Reel of 2500)
units
20 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 100 V dc Micro-MaTch - Phosphor Bronze
RS Stock No. 164-9465
Mfr. Part No.8-215460-6
TWD61.80
Each (On a Reel of 250)
units
16 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 767-9798
Mfr. Part No.SS4-50-3.50-L-D-K-TR
BrandSamtec
TWD369.00
Each
units
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Phosphor Bronze
RS Stock No. 765-5357
Mfr. Part No.SSM-102-L-DH
BrandSamtec
TWD67.00
Each
units
4 2 2.54mm Board to Board Surface Mount Right Angle - - Solder 6.9A 450 V ac SSM - Phosphor Bronze
RS Stock No. 719-0040
Mfr. Part No.2-338068-0
TWD66.00
Each
units
20 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 100 V dc Micro-MaTch - Phosphor Bronze
RS Stock No. 532-5281
Mfr. Part No.8-215460-6
TWD81.00
Each (In a Pack of 5)
units
16 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 163-8343
Mfr. Part No.1954097-1
TWD12.80
Each (On a Reel of 800)
units
2 1 4mm Wire to Board Surface Mount Right Angle - - Solder 4A 250 V ac/dc - - Copper Alloy
RS Stock No. 165-0677
Mfr. Part No.6-534206-0
TWD110.50
Each (In a Tube of 22)
units
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A - AMPMODU MOD II - Phosphor Bronze
RS Stock No. 680-3445
Mfr. Part No.6-534206-0
TWD122.00
Each
units
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A - AMPMODU MOD II - Phosphor Bronze
RS Stock No. 720-6523
Mfr. Part No.54722-0224
BrandMolex
TWD56.40
Each (In a Pack of 5)
units
22 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 516-996
Mfr. Part No.1954097-1
TWD15.40
Each (In a Pack of 10)
units
2 1 4mm Wire to Board Surface Mount Right Angle - - Solder 4A 250 V ac/dc - - Copper Alloy
RS Stock No. 718-9661
Mfr. Part No.1-215460-6
TWD54.00
Each
units
16 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 437-146
Mfr. Part No.TX24-30R-6ST-H1E
BrandJAE
TWD41.00
Each (In a Pack of 5)
units
30 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS Stock No. 173-1086
Mfr. Part No.M20-6112045
BrandHARWIN
TWD135.50
Each (In a Tube of 11)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze