PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 439 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 833-6691
Mfr. Part No.44764-1001
BrandMolex
TWD67.30
Each (In a Pack of 1680)
units
10 2 3mm Board to Board, Wire to Board Through Hole Right Angle - - Solder 5A 600 V Micro-Fit BMI - Phosphor Bronze
RS Stock No. 542-7393
Mfr. Part No.67491-0020
BrandMolex
TWD17.00
Each
units
7 1 - SATA Through Hole Straight - - Solder 1.5A 15 V dc SATA - Copper Alloy
RS Stock No. 542-7387
Mfr. Part No.67490-1220
BrandMolex
TWD27.00
Each
units
7 1 1.27mm SATA Surface Mount Right Angle - - Solder 1.5A 15 V dc SATA - Copper Alloy
RS Stock No. 167-6488
Mfr. Part No.52901-0474
BrandMolex
TWD124.50
Each (On a Reel of 440)
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper Alloy
RS Stock No. 797-8988
Mfr. Part No.52901-0474
BrandMolex
TWD101.00
Each
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper Alloy
RS Stock No. 720-6523
Mfr. Part No.54722-0224
BrandMolex
TWD52.80
Each (In a Pack of 5)
units
22 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 542-7337
Mfr. Part No.87713-1001
BrandMolex
TWD99.00
Each
units
7, 15 1 1.27mm SATA Surface Mount Straight - - Solder 1.5A 30 V SATA - Copper Alloy
RS Stock No. 167-6302
Mfr. Part No.75586-0010
BrandMolex
TWD168.50
Each (On a Reel of 550)
units
38 2 0.8mm Wire to Board Surface Mount Right Angle - - Solder 500mA 30 V ac/dc iPass - Copper Alloy
RS Stock No. 896-7475
Mfr. Part No.75586-0010
BrandMolex
TWD159.00
Each
units
38 2 0.8mm Wire to Board Surface Mount Right Angle - - Solder 500mA 30 V ac/dc iPass - Copper Alloy
RS Stock No. 167-1876
Mfr. Part No.87713-1001
BrandMolex
TWD37.90
Each (In a Tray of 30)
units
7, 15 1 1.27mm SATA Surface Mount Straight - - Solder 1.5A 30 V SATA - Copper Alloy
RS Stock No. 486-9869
Mfr. Part No.44812-0005
BrandMolex
TWD33.60
Each (In a Pack of 5)
units
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 5A 250 V KK 254 - Brass Alloy
RS Stock No. 167-6236
Mfr. Part No.46557-2345
BrandMolex
TWD239.30
Each (On a Reel of 260)
units
80 4 1.27mm Board to Board Through Hole Straight - - Solder 1A 240 V ac SEARAY* - Copper Alloy
RS Stock No. 179-6452
Mfr. Part No.51338-1074-TR625
BrandMolex
TWD99.40
Each (On a Reel of 625)
units
100 2 0.4mm PCB Receptacle Surface Mount Vertical - - Solder 300mA 50 Vrms ac/dc - - Phosphor Bronze
RS Stock No. 447-7202
Mfr. Part No.71439-1164
BrandMolex
TWD184.00
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS Stock No. 702-5510
Mfr. Part No.46557-2345
BrandMolex
TWD318.00
Each
units
80 4 1.27mm Board to Board Through Hole Straight - - Solder 1A 240 V ac SEARAY* - Copper Alloy
RS Stock No. 167-1741
Mfr. Part No.38-00-1395
BrandMolex
TWD25,798.00
1 Tray of 1575
Tray(s)
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS Stock No. 167-6299
Mfr. Part No.51338-1074
BrandMolex
TWD144,293.00
1 Reel of 2500
Reel(s)
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac/dc SlimStack - Phosphor Bronze
RS Stock No. 670-3146
Mfr. Part No.38-00-1395
BrandMolex
TWD10.00
Each (In a Pack of 10)
units
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS Stock No. 167-1658
Mfr. Part No.502382-0570
BrandMolex
TWD15,372.00
1 Reel of 1400
Reel(s)
5 1 1.25mm Wire to Board Surface Mount Straight - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 447-7224
Mfr. Part No.71439-3164
BrandMolex
TWD152.00
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze