PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.Theyre connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 179-0092
Mfr. Part No.AXK5S34047YG
BrandPanasonic
TWD59.90
Each (On a Reel of 500)
units
34 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0093
Mfr. Part No.AXK5S50247YG
BrandPanasonic
TWD102.40
Each (On a Reel of 500)
units
50 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0062
Mfr. Part No.AXE530127
BrandPanasonic
TWD62.00
Each (On a Reel of 500)
units
30 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS Stock No. 179-0094
Mfr. Part No.AXK5S60247YG
BrandPanasonic
TWD122.40
Each (On a Reel of 500)
units
60 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0936
Mfr. Part No.AXT340124
BrandPanasonic
TWD146.00
Each
units
40 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS Stock No. 179-0064
Mfr. Part No.AXE534127
BrandPanasonic
TWD64.10
Each (On a Reel of 500)
units
34 2 0.4mm Socket Surface Mount - - 0.8mm Solder 5A 60 V ac/dc A4S - Copper Alloy
RS Stock No. 179-1214
Mfr. Part No.AXK5S30347YG
BrandPanasonic
TWD103.00
Each
units
30 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0949
Mfr. Part No.AXK5S80047YG
BrandPanasonic
TWD232.00
Each
units
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0914
Mfr. Part No.AXK5S60347YG
BrandPanasonic
TWD198.00
Each
units
60 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0951
Mfr. Part No.AXG160144
BrandPanasonic
TWD219.00
Each
units
60 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS Stock No. 179-0981
Mfr. Part No.AXK5S80347YG
BrandPanasonic
TWD232.00
Each
units
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0889
Mfr. Part No.AXE516127
BrandPanasonic
TWD60.20
Each (In a Pack of 5)
units
16 2 0.4mm Socket Surface Mount - - 0.8mm Solder 5A 60 V ac/dc A4S - Copper Alloy
RS Stock No. 179-1035
Mfr. Part No.AXG112144
BrandPanasonic
TWD48.00
Each (In a Pack of 5)
units
12 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS Stock No. 179-0904
Mfr. Part No.AXE520127
BrandPanasonic
TWD86.20
Each (In a Pack of 5)
units
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS Stock No. 179-0095
Mfr. Part No.AXK5S60347YG
BrandPanasonic
TWD115.10
Each (On a Reel of 500)
units
60 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0882
Mfr. Part No.AXT320124
BrandPanasonic
TWD90.00
Each
units
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS Stock No. 179-0096
Mfr. Part No.AXK5S70247YG
BrandPanasonic
TWD132.90
Each (On a Reel of 500)
units
70 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS Stock No. 179-0147
Mfr. Part No.AXT320124
BrandPanasonic
TWD51.50
Each (On a Reel of 500)
units
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS Stock No. 179-0119
Mfr. Part No.AXG110144
BrandPanasonic
TWD28.40
Each (On a Reel of 500)
units
10 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS Stock No. 179-1192
Mfr. Part No.AXK5S00347YG
BrandPanasonic
TWD293.00
Each
units
100 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy