PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 808 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 170-7166
Mfr. Part No.90119-2109
BrandMolex
TWD2,904.00
1 Bag of 5000
Bag(s)
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 666-1086
Mfr. Part No.90119-0109
BrandMolex
TWD3.40
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 161-8005
Mfr. Part No.90119-0109
BrandMolex
TWD17,997.00
1 Reel of 40000
Reel(s)
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 670-4925
Mfr. Part No.90119-2109
BrandMolex
TWD1.40
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 670-1850
Mfr. Part No.43030-0001
BrandMolex
TWD1.90
Each (In a Pack of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 233-3009
Mfr. Part No.43030-0007
BrandMolex
TWD373.00
1 Bag of 100
Bag(s)
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 170-7046
Mfr. Part No.43030-0007
BrandMolex
TWD19,175.00
1 Bag of 12000
Bag(s)
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 170-7069
Mfr. Part No.90119-2110
BrandMolex
TWD7,967.00
1 Bag of 5000
Bag(s)
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 360-6869
Mfr. Part No.90119-2110
BrandMolex
TWD3.30
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 179-6566
Mfr. Part No.90119-0110-TR5000
BrandMolex
TWD9,960.00
1 Reel of 5000
Reel(s)
Female 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing - - - Crimp or Compression Gold, Tin 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 666-1080
Mfr. Part No.90119-0110
BrandMolex
TWD4.20
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 670-2244
Mfr. Part No.02-09-2101
BrandMolex
TWD1.80
Each (In a Pack of 100)
units
Male STANDARD .093" Connector Housing STANDARD .093" 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG 1190 10mΩ -40°C +105°C
RS Stock No. 236-3230
Mfr. Part No.02-09-2103
BrandMolex
TWD3.60
Each (In a Pack of 50)
units
Male STANDARD .093" Connector Housing STANDARD .093" 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG 1190 10mΩ -40°C +105°C
RS Stock No. 670-0260
Mfr. Part No.39-00-0302
BrandMolex
TWD4.00
Each (In a Pack of 100)
units
Male STANDARD .093" Connector Housing STANDARD .093" 0.3mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1380 10mΩ -40°C +105°C
RS Stock No. 670-6316
Mfr. Part No.39-00-0040
BrandMolex
TWD1.70
Each (In a Pack of 100)
units
Male Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5558 - - -
RS Stock No. 172-9140
Mfr. Part No.39-00-0041
BrandMolex
TWD349.00
1 Bag of 100
Bag(s)
Male - Mini-Fit - - Crimp Tin over Copper 24AWG Brass 18AWG 5558 - 7777 7777
RS Stock No. 319-1367
Mfr. Part No.5556TL
BrandMolex
TWD384.00
1 Bag of 100
Bag(s)
Female - - - - Crimp Tin over Copper 24AWG Brass 18AWG - 20mΩ -40°C +105°C
RS Stock No. 678-3158
Mfr. Part No.02-09-1119
BrandMolex
TWD2.30
Each (In a Pack of 100)
units
Female STANDARD .093" Connector Housing STANDARD .093" 0.3mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1381 10mΩ -40°C +105°C
RS Stock No. 670-2241
Mfr. Part No.02-09-1117
BrandMolex
TWD1.60
Each (In a Pack of 100)
units
Female STANDARD .093" Connector Housing STANDARD .093" 0.35mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1381 10mΩ -40°C +105°C
RS Stock No. 467-598
Mfr. Part No.08-50-0032
BrandMolex
TWD3.00
Each (In a Pack of 100)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -