Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 680-2394
Mfr. Part No.881545-2
TWD7.60
Each (In a Pack of 100)
units
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS Stock No. 135-5103
Mfr. Part No.881545-2
TWD4.00
Each (In a Bag of 14000)
units
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS Stock No. 718-1682
Mfr. Part No.2106154-1
TWD158.00
Each
units
Board to Board 2 9.2mm Female Natural 1 22.5mm 14.4mm 6.3mm - Copper Alloy Tin - -
RS Stock No. 165-0877
Mfr. Part No.2106154-1
TWD138.60
Each (In a Bag of 40)
units
Board to Board 2 9.2mm Female Natural 1 22.5mm 14.4mm 6.3mm - Copper Alloy Tin - -
RS Stock No. 863-9350
Mfr. Part No.4-530153-1
TWD22.90
Each (In a Pack of 5000)
units
Shunt 2 2.54mm Female Black 1 9.14mm 5.08mm 2.54mm - Phosphor Bronze Tin Straight 20mΩ
RS Stock No. 863-8230
Mfr. Part No.530153-2
TWD16.00
Each (In a Pack of 50000)
units
Shunt 2 2.54mm Female Black 1 9.14mm 5.08mm 2.54mm - Phosphor Bronze Gold Straight 20mΩ
RS Stock No. 164-7736
Mfr. Part No.1-881545-2
TWD4.80
Each (In a Bag of 14000)
units
Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 5.81mm - Phosphor Bronze Gold over Nickel Straight 15mΩ
RS Stock No. 745-4912
Mfr. Part No.531230-3
TWD62.20
Each (In a Pack of 5)
units
Open Top 2 5.08mm Female Black 1 87.7mm 6.35mm 2.54mm AMPMODU Beryllium Copper Gold over Nickel Straight -
RS Stock No. 718-8481
Mfr. Part No.390088-2
TWD20.00
Each (In a Pack of 5)
units
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 6.27mm AMPMODU Phosphor Bronze Gold over Nickel Straight 20mΩ
RS Stock No. 681-1499
Mfr. Part No.142270-5
TWD20.50
Each (In a Pack of 10)
units
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS Stock No. 718-8542
Mfr. Part No.1-881545-2
TWD13.00
Each (In a Pack of 5)
units
Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 5.81mm - Phosphor Bronze Gold over Nickel Straight 15mΩ
New
RS Stock No. 191-8455
Mfr. Part No.390088-2
TWD13.60
Each (In a Box of 1500)
units
Shunt 2 2.54mm Female Black 1 6.27mm 4.98mm 2.44mm AMP MR Phosphor Bronze Gold - -
RS Stock No. 164-7982
Mfr. Part No.531230-3
TWD31.40
Each (In a Box of 2000)
units
Open Top 2 5.08mm Female Black 1 87.7mm 6.35mm 2.54mm AMPMODU Beryllium Copper Gold over Nickel Straight -
RS Stock No. 165-0920
Mfr. Part No.382811-9
TWD8.30
Each (In a Box of 1500)
units
Open Top 2 2.54mm Female Red 1 5.08mm 2.54mm 6.35mm AMPMODU Phosphor Bronze Gold over Nickel Straight -
RS Stock No. 165-0513
Mfr. Part No.2-382811-1
TWD2.60
Each (In a Box of 1500)
units
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 6.35mm AMPMODU Phosphor Bronze Tin over Nickel Straight -
RS Stock No. 173-2613
Mfr. Part No.142270-1
TWD43.00
Each (In a Pack of 14)
units
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS Stock No. 863-8243
Mfr. Part No.531230-1
TWD104.90
Each (In a Pack of 200)
units
Shunt 2 5.08mm Female Black 1 7.62mm 6.35mm 2.54mm - Beryllium Copper Tin Straight -
RS Stock No. 164-7906
Mfr. Part No.1825190-3
TWD33.00
Each (In a Tube of 52)
units
DIP Switch 8 2.54mm - Black 4 5.08mm 2mm 10.16mm - Copper Alloy Tin over Nickel - -
RS Stock No. 233-0066
Mfr. Part No.142270-3
TWD24.00
Each (In a Bag of 14)
units
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Tin Straight -
RS Stock No. 164-3110
Mfr. Part No.1-382811-6
TWD25.40
Each (In a Box of 1500)
units
Open Top 2 2.54mm Female Black 1 5.08mm 6.35mm - AMPMODU Phosphor Bronze Gold over Nickel Straight 1000MΩ