Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 20 of 266 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 135-5103
Mfr. Part No.881545-2
TWD4.00
Each (In a Bag of 14000)
units
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS Stock No. 680-2394
Mfr. Part No.881545-2
TWD7.60
Each (In a Pack of 100)
units
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS Stock No. 251-8503
BrandRS PRO
TWD11.40
Each (In a Pack of 10)
units
Closed Top 2 2.54mm Female Black 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 160-3739
Mfr. Part No.D3081-B01
BrandHARWIN
TWD6.60
Each (In a Bag of 25)
units
Uninsulated - 6.35mm - - - 9mm - - - - - - -
RS Stock No. 165-0877
Mfr. Part No.2106154-1
TWD138.60
Each (In a Bag of 40)
units
Board to Board 2 9.2mm Female Natural 1 22.5mm 14.4mm 6.3mm - Copper Alloy Tin - -
RS Stock No. 863-2951
Mfr. Part No.71363-202LF
TWD10.00
Each (In a Pack of 100)
units
Shunt 2 2.54mm Female Black 1 5.03mm 2.49mm 9.14mm Mini-Jump Phosphor Bronze Gold over Nickel - 15mΩ
RS Stock No. 270-6261
Mfr. Part No.90059-0007
BrandMolex
TWD16.00
Each (In a Pack of 5)
units
Open Top 2 2.54mm Female Black 1 5.1mm 2.54mm 4.85mm C-Grid Phosphor Bronze Tin over Nickel Straight 15mΩ
RS Stock No. 162-741
Mfr. Part No.63.9352-21
BrandStaubli
TWD155.00
Each
units
Closed Top, Handle Pull 2 6mm Male Black 1 11.6mm 19.4mm 5.6mm KS2 - Gold Straight -
RS Stock No. 718-1682
Mfr. Part No.2106154-1
TWD158.00
Each
units
Board to Board 2 9.2mm Female Natural 1 22.5mm 14.4mm 6.3mm - Copper Alloy Tin - -
RS Stock No. 173-0973
Mfr. Part No.D3086-98
BrandHARWIN
TWD25.60
Each (In a Bag of 100)
units
Closed Top 2 5.08mm Male Black 1 9.5mm 12.7mm 3.2mm - Brass Gold Straight -
RS Stock No. 161-3523
Mfr. Part No.M50-2030005
BrandHARWIN
TWD5.60
Each (In a Pack of 1000)
units
Jumper Socket 2 1.27mm Female Blue 1 2.5mm 1.25mm 5.5mm M50 Copper Alloy Gold Straight 20MΩ
RS Stock No. 158-5730
Mfr. Part No.SNT-100-BK-H-H
BrandSamtec
TWD149.00
1 Box of 1
Box(es)
Shunt 2 2.54mm Female Black 1 5.08mm 2.54mm 6.1mm SNT Phosphor Bronze Gold Straight -
RS Stock No. 173-0820
Mfr. Part No.M7567-05
BrandHARWIN
TWD4.30
Each (In a Bag of 1000)
units
Open Top 2 2.54mm Female Black 1 6.3mm 5mm 2.3mm - Phosphor Bronze Gold Straight 25mΩ
RS Stock No. 865-5478
Mfr. Part No.2-382811-0
TWD8.00
Each
units
Shunt 2 2.54mm Female Black 1 63.45mm 6.35mm - Economy Phosphor Bronze Gold over Nickel Straight -
RS Stock No. 173-0974
Mfr. Part No.D308698
BrandHARWIN
TWD25.60
Each (In a Pack of 100)
units
Closed Top 2 5.08mm Male Black 1 9.5mm 12.7mm 3.2mm - Brass Gold Straight -
RS Stock No. 180-9369
Mfr. Part No.M22-1920005
BrandHARWIN
TWD8.30
Each (In a Pack of 10)
units
Open Top 2 2mm Female Red 1 3.9mm 3.5mm 1.95mm - Beryllium Copper Gold Straight 20mΩ
RS Stock No. 863-9350
Mfr. Part No.4-530153-1
TWD22.90
Each (In a Pack of 5000)
units
Shunt 2 2.54mm Female Black 1 9.14mm 5.08mm 2.54mm - Phosphor Bronze Tin Straight 20mΩ
RS Stock No. 334-561
Mfr. Part No.M7571-05
BrandHARWIN
TWD9.60
Each (In a Pack of 5)
units
Open Top 2 2.54mm Female Blue 1 - - - - - Gold Straight 30mΩ
RS Stock No. 681-1499
Mfr. Part No.142270-5
TWD20.50
Each (In a Pack of 10)
units
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS Stock No. 681-2032
Mfr. Part No.382811-2
TWD48.20
Each (In a Pack of 50)
units
Open Top 2 2.54mm Female Blue 1 5.08mm 6.35mm 2.54mm AMPMODU Phosphor Bronze Gold over Nickel Straight -