IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 101 - 120 of 1952 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 165-0591
Mfr. Part No.353293-9
TWD8.80
Each (In a Bag of 1000)
units
9 1 Female 1.5mm Cable Mount Straight IDC 2A Tin over Nickel AMP Mini CT -30°C +105°C 50 V ac, 50 V dc Phosphor Bronze
RS Stock No. 164-4127
Mfr. Part No.3-640621-4
TWD5.30
Each (In a Bag of 2500)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 447-5981
Mfr. Part No.90814-0004
BrandMolex
TWD22.20
Each (In a Pack of 5)
units
4 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS Stock No. 322-1070
Mfr. Part No.HIF3BA-34D-2.54R
BrandHirose
TWD196.00
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS Stock No. 471-070
BrandRS PRO
TWD94.00
Each
units
34 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
RS Stock No. 471-200
BrandRS PRO
TWD90.00
Each
units
16 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - -
RS Stock No. 535-4958
Mfr. Part No.3-640442-2
TWD4.40
Each (In a Pack of 10)
units
2 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 471-238
BrandRS PRO
TWD90.00
Each
units
34 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Brass
RS Stock No. 170-8840
Mfr. Part No.71600-016LF
TWD50.00
Each (In a Tube of 23)
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel Quickie -65°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 471-193
BrandRS PRO
TWD90.00
Each
units
14 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Brass
RS Stock No. 625-7381
BrandRS PRO
TWD94.00
Each
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 670-6628
Mfr. Part No.90814-0806
BrandMolex
TWD28.60
Each (In a Pack of 5)
units
6 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS Stock No. 135-5071
Mfr. Part No.3-640442-2
TWD3.10
Each (In a Box of 500)
units
2 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 535-5018
Mfr. Part No.3-640442-7
TWD16.70
Each (In a Pack of 10)
units
7 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 324-8132
Mfr. Part No.90325-0010
BrandMolex
TWD21.60
Each (In a Pack of 5)
units
10 1 Male 1.27mm Through Hole Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Brass
RS Stock No. 625-7280
BrandRS PRO
TWD97.00
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 161-5105
Mfr. Part No.4-640442-0
TWD13.20
Each (In a Box of 2000)
units
10 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 454-2609
Mfr. Part No.1658526-5
TWD207.00
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 609 -55°C +125°C - Beryllium Copper
RS Stock No. 454-2413
Mfr. Part No.1658621-8
TWD64.00
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS Stock No. 239-1190
BrandRS PRO
TWD150.00
Each
units
14 2 Male 2.18mm Cable Mount Straight Solder 1A Tin - -55°C +105°C - Brass