IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Flat Ribbon Cable Assemblies

IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.

IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.

Things to consider when purchasing an IDC:

  • Number of Contacts - IDCs are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.
  • Gender - IDCs can come in a male version, also known as a plug, or female version, also known as a socket or header.
  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.
  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?

  • Low voltage applications
  • Computer Drives
  • SSDs
  • Smartphones
  • Laptops

...
Read more Read less

Filters

Viewing 81 - 100 of 1959 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 674-1126
Mfr. Part No.AWP 64-7240-T
TWD73.20
Each (In a Pack of 5)
units
64 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS Stock No. 324-8047
Mfr. Part No.90327-0304
BrandMolex
TWD15.80
Each (In a Pack of 5)
units
4 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 187-497
Mfr. Part No.1-5164711-0
TWD43.60
Each (In a Pack of 10)
units
10 1 Female 2.5mm Through Hole Right Angle - 7A Tin over Nickel Mini-Match -40°C +85°C 250 V ac, 300 V dc Brass
RS Stock No. 797-3100
Mfr. Part No.3-644042-4
TWD40.40
Each (In a Pack of 5)
units
4 1 Female 2.54mm Cable Mount Straight IDC 5A Gold MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 625-7404
BrandRS PRO
TWD42.00
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 535-5557
Mfr. Part No.3-640429-6
TWD17.00
Each (In a Pack of 5)
units
6 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin over Nickel MTA-156 -55°C +105°C 600 V ac Copper Alloy
RS Stock No. 164-3257
Mfr. Part No.3-644042-4
TWD31.90
Each (In a Bag of 2500)
units
4 1 Female 2.54mm Cable Mount Straight IDC 5A Gold MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 535-4936
Mfr. Part No.4-640440-0
TWD13.40
Each (In a Pack of 10)
units
10 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 163-9460
Mfr. Part No.3-640429-6
TWD11.10
Each (In a Bag of 1000)
units
6 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin over Nickel MTA-156 -55°C +105°C 600 V ac Copper
RS Stock No. 471-250
BrandRS PRO
TWD23.00
Each
units
50 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS Stock No. 170-9445
Mfr. Part No.4-640440-0
TWD9.80
Each (In a Box of 2000)
units
10 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 896-0806
Mfr. Part No.HIF3B-14D-2.54R
BrandHirose
TWD94.00
Each
units
14 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS Stock No. 756-0981
Mfr. Part No.3-640621-4
TWD7.60
Each (In a Pack of 5)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 625-7381
BrandRS PRO
TWD58.00
Each
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 239-1263
BrandRS PRO
TWD83.00
Each
units
50 2 Female 2.16mm Cable Mount Straight IDC 1A Tin - -55°C +105°C - Brass
RS Stock No. 239-1190
BrandRS PRO
TWD144.00
Each
units
14 2 Male 2.18mm Cable Mount Straight Solder 1A Tin - -55°C +105°C - Brass
RS Stock No. 161-5105
Mfr. Part No.4-640442-0
TWD11.70
Each (In a Box of 2000)
units
10 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 447-5981
Mfr. Part No.90814-0004
BrandMolex
TWD15.60
Each (In a Pack of 5)
units
4 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS Stock No. 164-1962
Mfr. Part No.3-643818-8
TWD19.20
Each (In a Box of 250)
units
8 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin MTA-156 -55°C +105°C 600 V ac Copper
RS Stock No. 454-2413
Mfr. Part No.1658621-8
TWD62.00
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze