IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Flat Ribbon Cable Assemblies

IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.

IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.

Things to consider when purchasing an IDC:

  • Number of Contacts - IDCs are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.
  • Gender - IDCs can come in a male version, also known as a plug, or female version, also known as a socket or header.
  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.
  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?

  • Low voltage applications
  • Computer Drives
  • SSDs
  • Smartphones
  • Laptops

...
Read more Read less

Filters

Viewing 61 - 80 of 1972 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 163-8456
Mfr. Part No.5164713-9
TWD30.80
Each (In a Box of 1750)
units
9 1 Male 2.5mm Through Hole Straight - 7A Tin over Nickel Mini-Match -40°C +85°C 250 V ac, 300 V dc Brass
RS Stock No. 164-3285
Mfr. Part No.4-643814-6
TWD106.10
Each (In a Bag of 1000)
units
16 1 Female 2.54mm Cable Mount Straight IDC 5A Tin MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 625-7397
BrandRS PRO
TWD86.00
Each
units
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 543-7766
Mfr. Part No.3-640441-7
TWD13.70
Each (In a Pack of 10)
units
7 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS Stock No. 718-5054
Mfr. Part No.3-643813-4
TWD8.80
Each (In a Pack of 5)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 164-4133
Mfr. Part No.3-641653-8
TWD12.80
Each (In a Box of 2000)
units
8 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 625-7454
BrandRS PRO
TWD15.00
Each
units
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 164-7781
Mfr. Part No.3-643813-4
TWD5.30
Each (In a Bag of 500)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 797-3075
Mfr. Part No.4-643814-6
TWD105.00
Each
units
16 1 Female 2.54mm Cable Mount Straight IDC 5A Tin MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 543-7801
Mfr. Part No.4-640441-2
TWD22.70
Each (In a Pack of 10)
units
12 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS Stock No. 827-3619
Mfr. Part No.37104-3122-000FL-100
Brand3M
TWD111.70
Each (In a Pack of 200)
units
4 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +60°C 32 V ac Copper
RS Stock No. 471-222
BrandRS PRO
TWD17.00
Each
units
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS Stock No. 324-8047
Mfr. Part No.90327-0304
BrandMolex
TWD15.80
Each (In a Pack of 5)
units
4 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 454-2362
Mfr. Part No.1658621-1
TWD39.00
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS Stock No. 674-1126
Mfr. Part No.AWP 64-7240-T
TWD73.20
Each (In a Pack of 5)
units
64 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS Stock No. 162-2030
Mfr. Part No.89361-716SLF
TWD49.60
Each (In a Tube of 28)
units
16 2 Female 2mm Cable Mount Right Angle IDC 1A Gold over Nickel Minitek -40°C +105°C 650 V ac Phosphor Bronze
RS Stock No. 719-0163
Mfr. Part No.770156-3
TWD43.00
Each
units
4 1 Male 5.08mm Cable Mount Right Angle IDC 13A Tin MATE-N-LOK -55°C +85°C 250 V ac Phosphor Bronze
RS Stock No. 714-2441
Mfr. Part No.89361-716SLF
TWD57.40
Each (In a Pack of 5)
units
16 2 Female 2mm Cable Mount Right Angle IDC 1A Gold over Nickel Minitek -40°C +105°C 650 V ac Phosphor Bronze
RS Stock No. 896-1007
Mfr. Part No.HIF3BA-50PD-2.54R-MC
BrandHirose
TWD562.00
Each
units
50 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS Stock No. 713-8739
Mfr. Part No.37204-62A3-004
Brand3M
TWD58.00
Each
units
4 1 Female 2mm Through Hole Straight Solder 3A Gold over Nickel 372 -20°C +60°C 32 V dc Copper