DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.Types Number of contacts varies Many variations of housing material, including different types of metal and plastic Both angled and straight versions Male and femaleMounting Types Cable mount Panel mount Snap pin mount Through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 779 products
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS Stock No. 770-6944
Mfr. Part No.374380
BrandERNI
TWD615.00
Each
units
160 Female 5 Right Angle Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS Stock No. 170-6875
Mfr. Part No.374380
BrandERNI
TWD444.40
Each (In a Tray of 19)
units
160 Female 5 Right Angle Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS Stock No. 770-6938
Mfr. Part No.384299
BrandERNI
TWD371.00
Each
units
160 Male 5 Right Angle Solder A/b/c/d/e E160 2.54mm Gold - - C1, C2 2A Copper Alloy
RS Stock No. 170-6873
Mfr. Part No.384299
BrandERNI
TWD271.30
Each (In a Tray of 19)
units
160 Male 5 Right Angle Solder A/b/c/d/e E160 2.54mm Gold - - C1, C2 2A Copper Alloy
RS Stock No. 770-6941
Mfr. Part No.374472
BrandERNI
TWD333.00
Each
units
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS Stock No. 170-6874
Mfr. Part No.374472
BrandERNI
TWD318.70
Each (In a Tray of 20)
units
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS Stock No. 757-7948
Mfr. Part No.09062152871222
BrandHARTING
TWD479.00
Each
units
15 Female - Straight - - - 10.16mm Gold, Silver - - - 15A Copper Alloy
RS Stock No. 481-954
Mfr. Part No.09061152932
BrandHARTING
TWD364.00
Each
units
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS Stock No. 923-0916
Mfr. Part No.09061152932
BrandHARTING
TWD235.00
Each (In a Box of 20)
units
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS Stock No. 542-4647
BrandRS PRO
TWD172.00
Each
units
15 Female 2 Straight Solder - - 10.16mm - Through Hole - - - -
RS Stock No. 923-0780
Mfr. Part No.09032646825
BrandHARTING
TWD82.70
Each (In a Box of 100)
units
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel Through Hole - C2 2A -
RS Stock No. 406-256
Mfr. Part No.09032646825
BrandHARTING
TWD103.00
Each
units
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel Through Hole - C2 2A -
RS Stock No. 172-5797
Mfr. Part No.51590291519620LF
TWD208.80
Each (In a Pack of 160)
units
15 Female 2 Straight Faston Z/d H15 10.16mm Silver over Nickel Panel Mount - C1 15A Copper Alloy
RS Stock No. 469-522
Mfr. Part No.09061152911
BrandHARTING
TWD305.00
Each
units
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS Stock No. 923-0825
Mfr. Part No.09061152911
BrandHARTING
TWD264.80
Each (In a Box of 20)
units
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS Stock No. 740-7023
Mfr. Part No.09062316822
BrandHARTING
TWD542.00
Each
units
24 + 7 Female 2/3 Straight Solder Z/b/d MH 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Silver - - C2 6A Copper Alloy
RS Stock No. 923-1789
Mfr. Part No.09062316822
BrandHARTING
TWD489.60
Each (In a Box of 20)
units
24 + 7 Female 2/3 Straight Solder Z/b/d MH 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Silver - - C2 6A Copper Alloy
RS Stock No. 251-447
Mfr. Part No.51590291519620LF
TWD264.00
Each
units
15 Female 2 Straight Faston Z/d H15 10.16mm Silver over Nickel Panel Mount - C1 15A Copper Alloy
RS Stock No. 740-7076
Mfr. Part No.09063486901
BrandHARTING
TWD276.00
Each
units
48 Male 3 Right Angle Solder Z/b/d F 2.54mm Gold over Palladium Nickel - - C2 6A Copper Alloy
RS Stock No. 170-6890
Mfr. Part No.354741
BrandERNI
TWD178.50
Each (In a Tray of 44)
units
48 Female 3 Straight Solder 1/2 F 5.08mm Gold - - C2 5.5A Copper Alloy