Description | Price | Backplane Connector Type | Gender | Number of Contacts | Number of Columns | Number of Rows | Body Orientation | Housing Material | Pitch | Contact Material | Mounting Type | Contact Plating | Current Rating | Voltage Rating | Termination Method | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
917-5188
Mfr. Part No.973028
BrandERNI
|
TWD1,206
Each
|
High Speed | Female | 90 | 10 | 6 | Right Angle | Liquid Crystal Polymer | 1.5 (Horizontal) mm, 2.5 (Vertical) mm | Copper Alloy | - | Gold over Nickel, Palladium Nickel | 900mA | - | Press Fit | |
RS Stock No.
917-5184
Mfr. Part No.973046
BrandERNI
|
TWD929
Each
|
High Speed | Female | 60 | 10 | 4 | Right Angle | Liquid Crystal Polymer | 1.5 (Horizontal) mm, 2.5 (Vertical) mm | Copper Alloy | - | Gold over Nickel, Palladium Nickel | 900mA | - | Press Fit | |
RS Stock No.
680-1042
Mfr. Part No.1375795-2
BrandTE Connectivity
|
TWD751
Each
|
PC/104 | Female | 104 | - | 4 | Straight | Nylon | 2.54mm | Phosphor Bronze | Through Hole | Gold over Nickel | 3A | - | Press-In | |
RS Stock No.
718-9286
Mfr. Part No.6469025-1
BrandTE Connectivity
|
TWD238
Each
|
High Speed Hard Metric, 2 Pair | - | 40 | 10 | 4 | Straight | PE | 2.5mm | Phosphor Bronze | Through Hole | Gold over Nickel | 700mA | 250 V ac | Press-In | |
RS Stock No.
529-8353
Mfr. Part No.6469002-1
BrandTE Connectivity
|
TWD351
Each
|
High Speed Hard Metric, 4 Pair | Male | 80 | 10 | 8 | Straight | PET | 2.5mm | Phosphor Bronze | Through Hole | Gold over Nickel | - | - | Press-In | |
RS Stock No.
195-937
Mfr. Part No.1410140-1
BrandTE Connectivity
|
TWD1,058
Each
|
VITA 46 Centre | Female | 144 | 16 | 9 | Straight | Liquid Crystal Polymer | 1.8mm | Phosphor Bronze | Through Hole | Gold over Nickel | - | - | Solder | |
RS Stock No.
917-5248
Mfr. Part No.043190
BrandERNI
|
TWD240
Each
|
Hard Metric Type A | Male | 110 | 25 | 7 | Vertical | PBT | 2mm | Phosphor Bronze | - | Gold | 1.5A | - | Press Fit | |
RS Stock No.
896-7529
Mfr. Part No.87779-1001
BrandMolex
|
TWD116
Each (In a Pack of 2)
|
- | Female | 22 | - | 1 | Vertical | Liquid Crystal Polymer | 1.27mm | Copper Alloy | - | Gold over Nickel | 1.5A | 30 V | Solder | |
RS Stock No.
718-9267
Mfr. Part No.352171-1
BrandTE Connectivity
|
TWD338
Each
|
Hard Metric Type B | Female | 95 | 19 | 5 | Right Angle | PET | 2mm | Phosphor Bronze | Through Hole | Gold over Nickel | 1.5A | 500 V ac | Solder | |
RS Stock No.
828-2086
Mfr. Part No.MP2-H024-41P1-S-LR
Brand3M
|
TWD75
Each (In a Pack of 1008)
|
- | Male | 24 | - | 4 | Straight | Liquid Crystal Polymer | 2mm | Phosphor Bronze | - | Gold over Palladium Nickel over Nickel | 1.5A | - | Press-In | |
RS Stock No.
680-7793
Mfr. Part No.5536607-1
BrandTE Connectivity
|
TWD166
Each
|
Futurebus+ | Female | 8 | - | - | Right Angle | Liquid Crystal Polymer | 2mm | Phosphor Bronze | Through Hole | Gold over Nickel | - | 30 V ac | Solder | |
RS Stock No.
162-0808
Mfr. Part No.6469169-1
BrandTE Connectivity
|
TWD552
Each (In a Tube of 20)
|
High Speed Hard Metric, 2 Pair | Male | 40 | 10 | 4 | Right Angle | Glass Fibre Reinforced PET | 2.5mm | Phosphor Bronze | - | Tin | 7A | 250 V ac | Solder | |
RS Stock No.
860-0071
Mfr. Part No.10034814-001LF
BrandAmphenol FCI
|
TWD150
Each (In a Pack of 330)
|
- | Female | 22 | - | 1 | Right Angle | Thermoplastic | 1.27mm | Copper Alloy | - | Gold over Nickel | 1.5A | 500 V ac | Solder | |
RS Stock No.
714-1329
Mfr. Part No.10084602-4554P00LF
BrandAmphenol FCI
|
TWD301
Each
|
Power | Female | 4 | - | 2 | Straight | Thermoplastic | - | Copper Alloy | Through Hole | Gold over Nickel | - | - | Press-In | |
RS Stock No.
163-8327
Mfr. Part No.1410189-3
BrandTE Connectivity
|
TWD3,042
Each (In a Tube of 30)
|
VITA 46 Left | Male | 56 | 8 | 7 | Right Angle | Liquid Crystal Polymer | 1.8mm | Phosphor Bronze | Through Hole | Gold over Nickel | - | - | Solder | |
RS Stock No.
162-0809
Mfr. Part No.5100147-1
BrandTE Connectivity
|
TWD279
Each (In a Tube of 11)
|
Hard Metric Type A | Female | 110 | 22 | 5 | Right Angle | PET | 2mm | Phosphor Bronze | Through Hole | Gold over Nickel | 1.5A | 500 V ac | Press-In | |
RS Stock No.
161-5411
Mfr. Part No.354146
BrandERNI
|
TWD165
Each (In a Tray of 32)
|
Hard Metric | Female | 95 | - | 5 | Right Angle | PBT | 2mm | Phosphor Bronze | - | Gold | 1A | - | Press-In | |
RS Stock No.
164-3622
Mfr. Part No.5646442-1
BrandTE Connectivity
|
TWD436
Each (In a Box of 10)
|
Hard Metric Type D | Female | 176 | 25 | 8 | Right Angle | Glass Fibre Reinforced PBT | 2mm | Phosphor Bronze | Through Hole | Gold | 1.5A | 750 V ac | Solder | |
RS Stock No.
793-6928
Mfr. Part No.6469048-1
BrandTE Connectivity
|
TWD925
Each
|
High Speed Hard Metric, 4 Pair | Male | 80 | 10 | 4 | Right Angle | PET | 2.5mm | Copper Nickel Silicon Alloy | - | Tin over Nickel | - | - | Solder | |
RS Stock No.
871-9771
Mfr. Part No.5646346-1
BrandTE Connectivity
|
TWD285
Each (In a Pack of 120)
|
Hard Metric Type D | Male | 176 | 25 | 8 | Straight | Polyester | 2mm | Phosphor Bronze | - | Tin over Nickel | 1.15A | 250 V ac | Solder |