PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 509 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 337-0699
Mfr. Part No.DF1E-3S-2.5C
BrandHirose
TWD3.90
Each (In a Bag of 100)
units
3 1 2.5mm Wire to Board, Wire to Wire Cable Mount Straight - - Crimp 12A 250 V DF1E - Copper
RS Stock No. 166-4882
Mfr. Part No.DF19G-30P-1H(54)
BrandHirose
TWD45.10
Each (On a Reel of 1000)
units
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 12A 100 V DF19 - Bronze
RS Stock No. 701-0391
Mfr. Part No.DF19G-30P-1H(54)
BrandHirose
TWD81.40
Each (In a Pack of 5)
units
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 12A 100 V ac DF19 - Bronze
RS Stock No. 779-3037
Mfr. Part No.A3C-32DA-2DSA(71)
BrandHirose
TWD89.80
Each (In a Pack of 5)
units
32 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V ac A3C - Bronze
RS Stock No. 701-0382
Mfr. Part No.DF19G-20P-1H(54)
BrandHirose
TWD56.00
Each (In a Pack of 5)
units
20 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 12A 100 V ac DF19 - Bronze
RS Stock No. 608-1954
Mfr. Part No.DF12(3.0)-30DS-0.5V(86)
BrandHirose
TWD42.00
Each
units
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper
RS Stock No. 166-4881
Mfr. Part No.DF19G-20P-1H(54)
BrandHirose
TWD31.00
Each (On a Reel of 1000)
units
20 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 12A 100 V DF19 - Bronze
RS Stock No. 172-2502
Mfr. Part No.DF12(3.0)-30DS-0.5V(86)
BrandHirose
TWD23.30
Each (On a Reel of 1000)
units
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V DF12 - Copper
RS Stock No. 779-3358
Mfr. Part No.DF12B-40DS-0.5V(86)
BrandHirose
TWD44.40
Each (In a Pack of 5)
units
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper
RS Stock No. 166-5169
Mfr. Part No.DF12B-40DS-0.5V(86)
BrandHirose
TWD24.40
Each (On a Reel of 1000)
units
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V DF12 - Copper
RS Stock No. 779-3009
Mfr. Part No.A3C-20DA-2DSC(71)
BrandHirose
TWD74.20
Each (In a Pack of 5)
units
20 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V ac A3C - Bronze
RS Stock No. 608-1370
Mfr. Part No.HIF3FB-10DA-2.54DSA(71)
BrandHirose
TWD88.00
Each
units
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A 200 V ac HIF3FB - Copper
RS Stock No. 779-4765
Mfr. Part No.DF3-10S-2DSA(55)
BrandHirose
TWD65.20
Each (In a Pack of 5)
units
10 1 2mm Board to Board Through Hole Straight - - Solder 12A 250 V ac DF3 - Copper
RS Stock No. 779-2838
Mfr. Part No.A3A-32DA-2SV(71)
BrandHirose
TWD93.20
Each (In a Pack of 5)
units
32 2 2mm Wire to Board Surface Mount Straight - - Solder 12A 200 V ac A3A - Bronze
RS Stock No. 175-0225
Mfr. Part No.ER8-80S-0.8SV-5H
BrandHirose
TWD213.00
Each
units
80 2 0.8mm Board to Board Surface Mount Straight - 5mm Solder 500mA 300 V ER8 - Copper
RS Stock No. 175-0227
Mfr. Part No.ER8-40S-0.8SV-7H
BrandHirose
TWD196.00
Each
units
40 2 0.8mm Board to Board Surface Mount Straight - 7mm Solder 500mA 300 V ER8 - Copper
RS Stock No. 166-5174
Mfr. Part No.DF12C-30DS-0.5V(81)
BrandHirose
TWD30.50
Each (On a Reel of 1000)
units
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V DF12 - Copper
RS Stock No. 779-3002
Mfr. Part No.A3C-18DA-2DSC(71)
BrandHirose
TWD71.60
Each (In a Pack of 5)
units
18 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V ac A3C - Bronze
RS Stock No. 175-0245
Mfr. Part No.ER8-70S-0.8SV-7H
BrandHirose
TWD244.00
Each
units
70 2 0.8mm Board to Board Surface Mount Straight - 7mm Solder 500mA 300 V ER8 - Copper
RS Stock No. 764-4452
Mfr. Part No.DF11-10DS-2DSA(06)
BrandHirose
TWD57.60
Each (In a Bag of 5)
units
10 2 2mm Wire to Board Through Hole Straight - - Solder 12A 250 V ac DF11 - Copper