PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 438 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 833-6691
Mfr. Part No.44764-1001
BrandMolex
TWD73.60
Each (In a Pack of 1680)
units
10 2 3mm Board to Board, Wire to Board Through Hole Right Angle - - Solder 12A 600 V Micro-Fit BMI - Bronze
RS Stock No. 542-7393
Mfr. Part No.67491-0020
BrandMolex
TWD29.00
Each
units
7 1 - SATA Through Hole Straight - - Solder 1.5A 15 V dc SATA - Copper
RS Stock No. 542-7387
Mfr. Part No.67490-1220
BrandMolex
TWD22.00
Each
units
7 1 1.27mm SATA Surface Mount Right Angle - - Solder 1.5A 15 V dc SATA - Copper
RS Stock No. 167-6488
Mfr. Part No.52901-0474
BrandMolex
TWD186.50
Each (On a Reel of 440)
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper
RS Stock No. 797-8988
Mfr. Part No.52901-0474
BrandMolex
TWD304.00
Each
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper
RS Stock No. 167-6302
Mfr. Part No.75586-0010
BrandMolex
TWD177.70
Each (On a Reel of 550)
units
38 2 0.8mm Wire to Board Surface Mount Right Angle - - Solder 500mA 30 V iPass - Copper
RS Stock No. 486-9869
Mfr. Part No.44812-0005
BrandMolex
TWD76.60
Each (In a Pack of 5)
units
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 250 V KK 254 - Brass
RS Stock No. 896-7475
Mfr. Part No.75586-0010
BrandMolex
TWD284.00
Each
units
38 2 0.8mm Wire to Board Surface Mount Right Angle - - Solder 500mA 30 V iPass - Copper
RS Stock No. 660-1069
Mfr. Part No.502382-0570
BrandMolex
TWD17.00
Each (In a Pack of 10)
units
5 1 1.25mm Wire to Board Surface Mount Straight - - Solder 12A 50 V ac/dc CLIK-Mate - Copper
RS Stock No. 447-7202
Mfr. Part No.71439-1164
BrandMolex
TWD230.00
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 12A 100 V PMC Mezzanine - Bronze
RS Stock No. 447-7224
Mfr. Part No.71439-3164
BrandMolex
TWD225.00
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 12A 100 V PMC Mezzanine - Bronze
RS Stock No. 797-8907
Mfr. Part No.51338-1074
BrandMolex
TWD111.40
Each (In a Pack of 5)
units
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 300mA 50 V SlimStack - Bronze
RS Stock No. 670-3171
Mfr. Part No.38-00-1406
BrandMolex
TWD104.10
Each (In a Pack of 10)
units
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 167-1658
Mfr. Part No.502382-0570
BrandMolex
TWD10.80
Each (On a Reel of 1400)
units
5 1 1.25mm Wire to Board Surface Mount Straight - - Solder 12A 50 V CLIK-Mate - Copper
RS Stock No. 167-6236
Mfr. Part No.46557-2345
BrandMolex
TWD308.60
Each (On a Reel of 260)
units
80 4 1.27mm Board to Board Through Hole Straight - - Solder 12A 240 V SEARAY* - Copper
RS Stock No. 896-7513
Mfr. Part No.87568-1693
BrandMolex
TWD90.50
Each (In a Pack of 2)
units
16 2 2mm Wire to Board Through Hole Straight - - IDC 12A 125 V Milli-Grid - Copper
RS Stock No. 179-6452
Mfr. Part No.51338-1074-TR625
BrandMolex
TWD83.80
Each (On a Reel of 625)
units
100 2 0.4mm PCB Receptacle Surface Mount Straight - - Solder 300mA 50 V - - Bronze
RS Stock No. 702-5510
Mfr. Part No.46557-2345
BrandMolex
TWD440.00
Each
units
80 4 1.27mm Board to Board Through Hole Straight - - Solder 12A 240 V ac SEARAY* - Copper
RS Stock No. 670-3039
Mfr. Part No.22-17-3162
BrandMolex
TWD64.40
Each (In a Pack of 10)
units
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Brass
RS Stock No. 167-6299
Mfr. Part No.51338-1074
BrandMolex
TWD61.00
Each (On a Reel of 2500)
units
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 300mA 50 V SlimStack - Bronze