PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 316 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 195-7603
Mfr. Part No.1714879
TWD517.00
Each
units
68 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 68-FH - Copper
RS Stock No. 195-7490
Mfr. Part No.1043685
TWD736.00
Each
units
80 2 0.8mm Female Connector Surface Mount - - - Solder 1.7A 500 V FP 0.8/ 80-FV-SH - Copper
RS Stock No. 881-9243
Mfr. Part No.1792919
TWD631.20
Each (In a Box of 50)
units
18 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/18-ST-5.08 - Tin
RS Stock No. 882-1221
Mfr. Part No.1834958
TWD278.30
Each (In a Box of 50)
units
7 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/ 7-STF-5.08 - Tin
RS Stock No. 881-7522
Mfr. Part No.1835591
TWD556.50
Each (In a Box of 50)
units
14 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/14-STF - Tin
RS Stock No. 882-1016
Mfr. Part No.1832442
TWD320.50
Each (In a Box of 50)
units
5 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 5-ST-7.62 - Tin
RS Stock No. 195-7604
Mfr. Part No.1714880
TWD384.50
Each (On a Reel of 560)
units
80 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 80-FH - Copper
RS Stock No. 881-9095
Mfr. Part No.1792151
TWD513.90
Each (In a Box of 25)
units
7 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 7-7.5-ZF - -
RS Stock No. 881-9247
Mfr. Part No.1792922
TWD665.80
Each (In a Box of 50)
units
19 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/19-ST-5.08 - Tin
RS Stock No. 882-1224
Mfr. Part No.1834974
TWD358.20
Each (In a Box of 50)
units
9 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/ 9-STF-5.08 - Tin
RS Stock No. 882-5674
Mfr. Part No.1788686
TWD165.80
Each (In a Box of 50)
units
11 - 3.5mm PCB Connector - - - - Solder 12A 250 V MC 1.5/11-G-3.5 P26 THR - Tin
RS Stock No. 856-9529
Mfr. Part No.1703726
TWD962.90
Each (In a Box of 10)
units
5 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 5-ST-10.16 - Silver
RS Stock No. 881-9085
Mfr. Part No.1792126
TWD434.30
Each (In a Box of 50)
units
13 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/13-ST - Tin
RS Stock No. 195-7594
Mfr. Part No.1714873
TWD261.00
Each
units
26 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 26-FH - Copper
RS Stock No. 882-1133
Mfr. Part No.1832992
TWD1,567.90
Each (In a Box of 50)
units
14 - 3.81mm - - - - - Screw 12A 320 V MCVK 1.5/14-GF-3.81 - -
RS Stock No. 881-7525
Mfr. Part No.1835575
TWD477.60
Each (In a Box of 50)
units
12 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/12-STF - Tin
RS Stock No. 882-0868
Mfr. Part No.1847945
TWD517.80
Each (In a Box of 50)
units
8 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 8-STF-7.62 - Tin
RS Stock No. 881-0098
Mfr. Part No.1809937
TWD259.40
Each (In a Box of 50)
units
6 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 6-STF-7.62 EX - Tin
RS Stock No. 882-1230
Mfr. Part No.1835012
TWD517.10
Each (In a Box of 50)
units
13 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/13-STF-5.08 - Tin
RS Stock No. 195-7572
Mfr. Part No.1714881
TWD194.00
Each
units
20 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 20-FV - Copper