FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2069 Products showing for FPC Connectors

    Wurth Elektronik
    -
    8
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Vertical Contact
    Vertical
    -
    1A
    125 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Molex
    -
    14
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    -
    Right Angle
    -
    500mA
    50 Vrms ac/dc
    -
    503480
    1
    Gold over Nickel
    Solder
    Omron
    -
    13
    Gold Plated
    0.5mm
    Cable Mount
    Male
    -
    Top Contact
    Horizontal
    -
    -
    -
    XF3M
    XF3M
    -
    -
    -
    Wurth Elektronik
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    -
    -
    -
    Straight
    -
    500mA
    50 V
    687
    -
    1
    -
    Solder Pin
    JST
    -
    5
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Top and Bottom contact
    Right Angle
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Molex
    -
    4
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    200 V
    Easy-On
    5597
    1
    Tin over Nickel
    Solder
    Molex
    -
    4
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Gold over Nickel
    Solder
    Molex
    -
    10
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    125 V
    52207
    -
    1
    Silver
    Solder
    Molex
    -
    6
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy On
    52271
    1
    Tin Bismuth Alloy
    Solder
    Molex
    -
    4
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    200 V
    Easy-On
    5597
    1
    Tin Bismuth over Nickel
    Solder
    Wurth Elektronik
    -
    20
    Phosphor Bronze
    1mm
    Surface Mount
    -
    -
    -
    Straight
    -
    1A
    125 V
    686
    -
    1
    -
    Solder Pin
    Hirose
    -
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Molex
    -
    4
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    125 V
    Easy On
    52207
    1
    Silver
    Solder
    Amphenol Communications Solutions
    -
    24
    Copper Alloy
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    F34G
    F34G-1A7Q1-E8C24
    -
    -
    -
    Amphenol Communications Solutions
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    OPU
    -
    1
    Gold
    Solder
    Hirose
    -
    12
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Hirose
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    JST
    -
    6
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Top and Bottom contact
    Right Angle
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    JST
    -
    8
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Top and Bottom contact
    Right Angle
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    JST
    -
    4
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    LIF Bottom Contact
    Right Angle
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Results per page