FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2072 Products showing for FPC Connectors

    Hirose
    Locking Mechanism
    60
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    150mA
    50 V ac
    FH30
    -
    2
    Gold
    Solder
    TE Connectivity
    Locking Mechanism
    10
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    125 V dc
    FPC
    -
    2
    Gold over Nickel
    Solder
    Omron
    -
    31
    Gold Plated
    0.5mm
    Cable Mount
    Male
    -
    Top Contact
    Horizontal
    -
    -
    -
    XF3M
    XF3M
    -
    -
    -
    Molex
    -
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    54104
    1
    Gold over Nickel
    Solder
    Hirose
    -
    45
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    200mA
    30 V ac
    FH26
    -
    2
    Gold
    Solder
    Samtec
    -
    20
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    Bottom
    Solder
    Horizontal
    ZIF
    -
    -
    ZF1
    -
    1
    Gold over Nickel
    Solder
    Molex
    -
    6
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    30 V
    Easy-On
    52207
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    2
    Copper Alloy
    0.5mm
    Surface Mount
    -
    -
    -
    Horizontal
    -
    500mA
    -
    WR-FPC
    -
    -
    -
    -
    Hirose
    Locking Mechanism
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top and Bottom contact
    Straight
    -
    500mA
    50 V ac
    FH34SRJ
    -
    1
    Gold, Nickel
    Solder
    Hirose
    -
    14
    Copper Alloy
    0.8mm
    Cable Mount
    Male
    Top
    Vertical Contact
    Straight
    -
    0.8 A, 1 A, 1.2 A
    100 V ac/dc
    DF52
    52
    1
    Tin
    Crimp
    Wurth Elektronik
    -
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    500mA
    50 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Hirose
    Locking Mechanism
    23
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    LIF Bottom Contact
    Straight
    -
    300mA
    30 V ac
    FH23
    -
    2
    Gold
    Solder
    Molex
    -
    7
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    2
    Copper Alloy
    0.5mm
    Surface Mount
    -
    -
    -
    Horizontal
    -
    500mA
    -
    WR-FPC
    -
    -
    -
    -
    Wurth Elektronik
    Locking Mechanism
    28
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    -
    ZIF Top and Bottom contact
    Horizontal
    ZIF
    500mA
    250 V ac
    WR-FPC
    687
    1
    Tin over Nickel
    SMT
    Molex
    -
    8
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    125 V
    52610
    -
    1
    Silver
    Solder
    Wurth Elektronik
    -
    18
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    Vertical
    ZIF Vertical Contact
    Vertical
    ZIF
    500mA
    250 V ac
    WR-FPC
    687
    1
    Tin over Nickel
    SMT
    Hirose
    -
    3
    Copper Alloy
    0.8mm
    Cable Mount
    Male
    Top
    Vertical Contact
    Straight
    -
    1 A, 1.5 A, 2 A
    100 V ac/dc
    DF52
    52
    1
    Tin
    Crimp
    Molex
    -
    18
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    125 V
    FFC/FPC SMT
    52207
    1
    Gold over Nickel
    Solder
    Molex
    -
    8
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF
    Straight
    -
    500mA
    50 V
    Easy On
    52559
    1
    Gold over Nickel
    Solder
    Results per page