FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2069 Products showing for FPC Connectors

    Hirose
    -
    15
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    200mA
    30 V ac
    FH26
    -
    2
    Gold
    Solder
    Molex
    -
    15
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    125 V
    Easy-On
    52610
    1
    Silver
    Solder
    JST
    -
    10
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    -
    Straight
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Amphenol Communications Solutions
    -
    40
    Copper Alloy
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    F33B
    F34G-1A7Q1-E8C40
    -
    -
    -
    Wurth Elektronik
    -
    15
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    Bottom Contact
    Horizontal
    -
    800mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Molex
    -
    16
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Tin Bismuth Alloy
    Solder
    JST
    -
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    500mA
    50 V ac/dc
    FLZT
    -
    1
    Tin
    Solder
    Hirose
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Molex
    -
    6
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    200 V
    FFC/FPC THROUGH HOLE
    5597
    1
    Tin over Nickel
    Solder
    JST
    -
    9
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    JST
    -
    12
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Wurth Elektronik
    Locking Mechanism
    17
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    -
    ZIF Top and Bottom contact
    Horizontal
    ZIF
    500mA
    250 V ac
    WR-FPC
    687
    1
    Tin over Nickel
    SMT
    Molex
    -
    10
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    200 V
    Easy-On
    5597
    1
    Tin over Nickel
    Solder
    Molex
    -
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    52746
    1
    Gold over Nickel
    Solder
    Hirose
    -
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Wurth Elektronik
    -
    36
    Phosphor Bronze
    0.5mm
    Surface Mount
    Receptacle
    -
    ZIF
    Horizontal
    -
    -
    -
    WR-FPC
    -
    -
    -
    -
    Hirose
    Locking Mechanism
    80
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    150mA
    50 V ac
    FH30
    -
    2
    Gold
    Solder
    Wurth Elektronik
    -
    6
    Phosphor Bronze
    0.5mm
    Surface Mount
    -
    -
    -
    Straight
    -
    500mA
    50 V
    687
    -
    1
    -
    Solder Pin
    JST
    -
    13
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    -
    Straight
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Molex
    -
    11
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Tin Bismuth Alloy
    Solder
    Results per page