RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 41 - 60 of 767 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 450-9062
Mfr. Part No.NE8FDV-YK
BrandNeutrik
TWD362.00
Each
units
Female Cat5e Cable Mount 1 8 RJ45 - Straight - 26mm - - EtherCon Bronze
RS Stock No. 331-6443
BrandRS PRO
TWD73.00
Each
units
Female - PCB Mount - 8P8C Socket - Right Angle - 13.5mm 16mm 21.6mm - Phosphor Bronze
RS Stock No. 798-0704
Mfr. Part No.RCP-5SPFFV-TCU7001
BrandAmphenol
TWD366.00
Each
units
Female Cat5e Panel Mount - 8/8 Jack STP Right Angle IP67 37.6mm 26mm - - Phosphor Bronze
RS Stock No. 170-2596
Mfr. Part No.RJHS-4381
BrandAmphenol
TWD49.10
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 871-9733
Mfr. Part No.1375191-1
TWD323.90
Each (In a Pack of 25)
units
Female Cat5e - - - Modular Jack - - - - - - - -
RS Stock No. 878-7427
Mfr. Part No.J00026A4001
TWD738.00
Each
units
Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm 13.9mm 41mm MFP8 -
RS Stock No. 878-7443
Mfr. Part No.J00026A3113
TWD427.00
Each
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Unshielded Straight - 44.2mm 13.8mm 16.35mm UFP8 Spring Steel
RS Stock No. 800-6905
Mfr. Part No.52018-8846
BrandMolex
TWD65.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Socket Unshielded Right Angle - 14.5mm 15mm 13mm 52018 Phosphor Bronze
RS Stock No. 741-8528
Mfr. Part No.SS60000-009G
TWD119.00
Each
units
Female Cat6 PCB Mount - 8P8C Socket - Right Angle - - - - - -
RS Stock No. 360-7109
BrandRS PRO
TWD158.00
Each
units
Female Cat5e Panel Mount - - Socket - - - - - - - Gold Plated
RS Stock No. 786-6466
Mfr. Part No.74980111211
TWD255.00
Each
units
Female - Surface Mount - - Modular Socket - Straight - 16.1mm 13.61mm 25.4mm - -
RS Stock No. 765-3724
Mfr. Part No.J00026A0165
TWD73.00
Each
units
Male Cat6a Cable Mount - - Modular Plug STP Straight - 6.6mm 11.68mm 18.5mm - Phosphor Bronze
RS Stock No. 725-6049
Mfr. Part No.MRJ548001
BrandAmphenol
TWD300.00
Each
units
Female - Through Hole 1 - Jack - Straight - 29mm - 18mm MRJ Phosphor Bronze
RS Stock No. 798-0745
Mfr. Part No.ROP-5SDFFH-TCU7001
BrandAmphenol
TWD353.00
Each
units
Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 48.4mm 34mm - MOD JACK Phosphor Bronze
RS Stock No. 161-9531
Mfr. Part No.52018-8846
BrandMolex
TWD56.20
Each (In a Tray of 50)
units
Female Cat3 Through Hole - 8P8C Modular Socket Unshielded Right Angle - 14.5mm 15mm 13mm 52018 Phosphor Bronze
RS Stock No. 741-7339
Mfr. Part No.IE-PS-V04P-RJ45-FH -1963160000
BrandWeidmuller
TWD2,130.00
Each
units
Male Cat6a - - - Plug - - IP67 20.1mm 20.2mm 72.6mm - -
RS Stock No. 121-6789
Mfr. Part No.74980111211
TWD230.90
Each (On a Reel of 75)
units
Female - Surface Mount - - Modular Socket - Straight - 16.1mm 13.61mm 25.4mm - -
RS Stock No. 171-1856
Mfr. Part No.J00026A3113
TWD426.30
Each (In a Pack of 10)
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Unshielded Straight - 44.2mm 13.8mm 16.35mm UFP8 Spring Steel
RS Stock No. 170-2704
Mfr. Part No.MRJ548001
BrandAmphenol
TWD265.10
Each (In a Bag of 36)
units
Female - Through Hole 1 - Jack - Straight - 29mm - 18mm MRJ Phosphor Bronze
RS Stock No. 257-8785
Mfr. Part No.RJHSE5381
BrandAmphenol
TWD76.00
Each
units
Female Cat5e Through Hole 1 8 RJ45 Tin Plated Copper Alloy Right Angle - 16.51mm - 15.75mm RJHS Phosphor Bronze