RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 21 - 40 of 766 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 385-1362
Mfr. Part No.ENSP1F5
BrandBrad
TWD855.00
Each
units
Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight - 49.53mm - 38.1mm - -
RS Stock No. 168-0850
Mfr. Part No.1903527-1
TWD697.00
1 Tray of 1
Tray(s)
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.97mm - - - Copper Alloy
RS Stock No. 703-9667
Mfr. Part No.1903527-1
TWD666.00
Each
units
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.97mm - - - Copper Alloy
RS Stock No. 758-9193
Mfr. Part No.6GK1901-1BB10-2AA0
BrandSiemens
TWD744.00
Each
units
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 16mm 13.7mm 55mm FastConnect -
RS Stock No. 758-9197
Mfr. Part No.6GK1901-1BB11-2AA0
BrandSiemens
TWD989.00
Each
units
Male Cat6 - - - Modular Plug FTP Straight IP20 16mm 13.7mm 55mm FastConnect -
RS Stock No. 765-3695
Mfr. Part No.J00026A2001
TWD700.00
Each
units
Male Cat6a Cable Mount - 8P8C Modular Plug STP Straight - 49mm 16.2mm 13.8mm - Spring Steel
RS Stock No. 331-6437
BrandRS PRO
TWD39.00
Each
units
Female Cat5 PCB Mount - 8 RJ45 Unshielded Right Angle - 14.5mm 15mm 13mm - Phosphor Bronze
RS Stock No. 821-2949
Mfr. Part No.MHRJ458P8CR
TWD10.20
Each (In a Pack of 5)
units
Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm 11.68mm - MHRJ -
RS Stock No. 818-3327
Mfr. Part No.615008142621
TWD91.00
Each
units
Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.8mm 13.3mm 21.2mm WR-MJ Copper Alloy
RS Stock No. 121-6792
Mfr. Part No.615008142621
TWD83.40
Each (In a Tray of 80)
units
Female Cat5 PCB Mount - 8 Modular Jack STP Horizontal - 15.8mm 13.3mm 21.2mm WR-MJ Copper Alloy
RS Stock No. 172-6525
Mfr. Part No.RDP-00PFFH-SCU7001
BrandAmphenol
TWD376.70
Each (In a Box of 10)
units
Female - Panel Mount - - Jack - Right Angle IP67 41.8mm 33mm - - Phosphor Bronze
RS Stock No. 121-6996
Mfr. Part No.NE8MX6-B
BrandNeutrik
TWD606.00
Each
units
Male Cat6a Cable Mount - 8 RJ45 Unshielded Straight IP65 76.5mm 19.05 (Dia.)mm - etherCON Spring Steel
RS Stock No. 798-0739
Mfr. Part No.RDP-00PFFH-SCU7001
BrandAmphenol
TWD430.00
Each
units
Female - Panel Mount - - Jack - Right Angle IP67 41.8mm 33mm - - Phosphor Bronze
RS Stock No. 791-8501
BrandRS PRO
TWD102.40
Each (In a Pack of 5)
units
Male Cat5 Cable Mount - 8P8C Modular Plug - Straight - 22.75mm 11.68mm 8.3mm - Phosphor Bronze
RS Stock No. 741-8587
Mfr. Part No.SI-52007-F
TWD293.00
Each
units
Female - Through Hole - 8P4C RJ45 STP Straight - 15.21mm 17.98mm 25.4mm MagJack Copper Alloy
RS Stock No. 878-7405
Mfr. Part No.J00026A2003
TWD703.00
Each
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Shielded Straight IP20 49mm 13.8mm 16.2mm MFP8 Spring Steel
RS Stock No. 798-0723
Mfr. Part No.RDP-5SPFFV-TCU7001
BrandAmphenol
TWD360.00
Each
units
Female Cat5e Panel Mount - 8/8 Jack STP Right Angle IP67 39.9mm 25.4mm - - Phosphor Bronze
RS Stock No. 331-6443
BrandRS PRO
TWD77.00
Each
units
Female - PCB Mount - 8P8C Socket - Right Angle - 13.5mm 16mm 21.6mm - Phosphor Bronze
RS Stock No. 741-7339
Mfr. Part No.IE-PS-V04P-RJ45-FH -1963160000
BrandWeidmuller
TWD2,188.00
Each
units
Male Cat6a - - - Plug - - IP67 20.1mm 20.2mm 72.6mm - -
RS Stock No. 161-9531
Mfr. Part No.52018-8846
BrandMolex
TWD56.20
Each (In a Tray of 50)
units
Female Cat3 Through Hole - 8P8C Modular Socket Unshielded Right Angle - 14.5mm 15mm 13mm 52018 Phosphor Bronze