RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 800-6905
Mfr. Part No.52018-8846
BrandMolex
TWD61.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Socket Unshielded Right Angle - 14.5mm 15mm 13mm 52018 Phosphor Bronze
RS Stock No. 161-9531
Mfr. Part No.52018-8846
BrandMolex
TWD56.20
Each (In a Tray of 50)
units
Female Cat3 Through Hole - 8P8C Modular Socket Unshielded Right Angle - 14.5mm 15mm 13mm 52018 Phosphor Bronze
RS Stock No. 800-6801
Mfr. Part No.43860-0016
BrandMolex
TWD70.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 16.38mm 13.54mm 15.75mm - Phosphor Bronze
RS Stock No. 800-6781
Mfr. Part No.44915-0001
BrandMolex
TWD38.00
Each
units
Male Cat6 Cable Mount - 8P8C Modular Plug - - - - - - - Phosphor Bronze
RS Stock No. 386-2766
Mfr. Part No.95043-5891
BrandMolex
TWD34.20
Each (In a Pack of 5)
units
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.86mm - 6.6mm - Phosphor Bronze
RS Stock No. 170-7280
Mfr. Part No.44915-0021
BrandMolex
TWD52.00
Each (In a Bag of 1000)
units
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS Stock No. 800-6891
Mfr. Part No.44144-0003
BrandMolex
TWD41.00
Each
units
Female Cat3 Surface Mount - 8P8C Modular Jack - Right Angle - 15.24mm 11.73mm 16.89mm - Phosphor Bronze
RS Stock No. 775-4855
Mfr. Part No.85791-4020
BrandMolex
TWD501.00
Each
units
Female Cat5, Cat5e Through Hole - 8P8C Modular Jack - Right Angle - 13.87mm 16.79mm 39mm PDJack Phosphor Bronze
RS Stock No. 848-6786
Mfr. Part No.85543-7001
BrandMolex
TWD57.00
Each
units
Female Cat5, Cat5e Surface Mount - 8P8C Modular Jack Shielded Right Angle - 18.8mm 22.5mm 14.05mm 85543 Brass, Phosphor Bronze
RS Stock No. 800-6794
Mfr. Part No.43860-0025
BrandMolex
TWD55.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 16.38mm 13.53mm 15.75mm - Phosphor Bronze
RS Stock No. 167-1648
Mfr. Part No.95043-5891
BrandMolex
TWD37.50
Each (In a Bag of 1000)
units
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.86mm - 6.6mm - Phosphor Bronze
RS Stock No. 800-6829
Mfr. Part No.44915-0021
BrandMolex
TWD59.00
Each
units
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS Stock No. 167-6252
Mfr. Part No.44144-0003
BrandMolex
TWD33.20
Each (On a Reel of 450)
units
Female Cat3 Surface Mount - 8P8C Modular Jack - Right Angle - 15.24mm 11.73mm 16.89mm - Phosphor Bronze
RS Stock No. 800-6804
Mfr. Part No.43860-0013
BrandMolex
TWD83.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 16.38mm 13.53mm 15.75mm - Phosphor Bronze
RS Stock No. 423-3507
Mfr. Part No.85502-5008
BrandMolex
TWD59.80
Each (In a Pack of 5)
units
Female Cat3 Surface Mount 1 8 RJ45 Unshielded Right Angle - 15.24mm - 20.78mm RJ45 Brass
RS Stock No. 800-6807
Mfr. Part No.43860-0004
BrandMolex
TWD53.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 16.38mm 13.53mm 15.75mm - Phosphor Bronze
RS Stock No. 800-6952
Mfr. Part No.44248-0085
BrandMolex
TWD152.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 32.36mm 13.45mm 15.47mm - Phosphor Bronze
RS Stock No. 800-6810
Mfr. Part No.43860-0010
BrandMolex
TWD83.00
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 16.38mm 13.54mm 15.75mm - Phosphor Bronze
RS Stock No. 896-7557
Mfr. Part No.95009-7881
BrandMolex
TWD21.00
Each (In a Pack of 5)
units
Female Cat3 Through Hole - 1P1C Modular Jack - Right Angle - 20.57mm 14.99mm 16mm 95009 Copper Alloy
RS Stock No. 134-8794
Mfr. Part No.130047-8008
BrandMolex
TWD889.00
1 Bag of 1
Bag(s)
Male Cat5e, Cat6a Cable Mount - 8P8C RJ45 Field Attachable IDC Connector Shielded Straight IP20, IP67 13.8mm 6.6mm 52.2mm - Phosphor Bronze