RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 184-6498
Mfr. Part No.TM5RJ2-44(50)
BrandHirose
TWD66.00
Each (In a Pack of 5)
units
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS Stock No. 477-309
Mfr. Part No.940-SP3044
TWD6.40
Each (In a Pack of 10)
units
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 13.33mm - 7.62mm - 30 -
RS Stock No. 909-8059
Mfr. Part No.215875-1
TWD23.20
Each (In a Pack of 10)
units
Female 4P4C - PCB Mount Right Angle Phosphor Bronze Gold Unshielded 18.1mm 11.2mm 11.5mm Modular Jack - -
RS Stock No. 615-4232
Mfr. Part No.1-1705949-1
TWD19.20
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS Stock No. 821-2933
Mfr. Part No.MHRJ114P4CR
TWD5.40
Each (In a Pack of 5)
units
Male 4P4C - Cable Mount Straight - Gold UTP 13.33mm 7.62mm - Modular Plug MHRJ -
RS Stock No. 163-5314
Mfr. Part No.615004144021
TWD28.10
Each (In a Tray of 182)
units
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
RS Stock No. 818-3305
Mfr. Part No.615004144021
TWD34.00
Each
units
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
RS Stock No. 477-359
Mfr. Part No.SS-6444-NF
TWD29.00
Each
units
Female 4P4C - Through Hole Right Angle Copper Alloy Gold - 11.3mm - 20.7mm - 64 -
RS Stock No. 886-0443
Mfr. Part No.32-2198UL
TWD26.10
Each (In a Pack of 50)
units
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -
RS Stock No. 163-5313
Mfr. Part No.615004143821
TWD35.60
Each (In a Tray of 150)
units
Female 4P4C - Through Hole Right Angle Copper Alloy Gold Shielded 14.5mm 10mm 13mm Modular Jack WR-MJ 615004
RS Stock No. 909-8043
Mfr. Part No.1-338084-3
TWD37.00
Each (In a Pack of 5)
units
Female 4P4C - Surface Mount Vertical Phosphor Bronze Gold, Gold over Flash over Palladium Nickel Unshielded 14mm 13.35mm 12.7mm Modular Jack - -
RS Stock No. 184-6472
Mfr. Part No.TM4P-44P
BrandHirose
TWD38.20
Each (In a Pack of 5)
units
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS Stock No. 886-0267
Mfr. Part No.32-5998EUL
TWD23.50
Each (In a Pack of 50)
units
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -
RS Stock No. 184-6227
Mfr. Part No.TM3P-44P
BrandHirose
TWD25.10
Each (In a Bag of 100)
units
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS Stock No. 782-0839
Mfr. Part No.5520249-2
TWD67.20
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 20.96mm 13.85mm 13.85mm Modular Jack 5520249 -
RS Stock No. 615-4282
Mfr. Part No.5520257-2
TWD38.40
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel - 14.1mm - 16.64mm - - -
RS Stock No. 184-6441
Mfr. Part No.TM3P-44P
BrandHirose
TWD36.40
Each (In a Pack of 5)
units
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -