RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 423-4112
Mfr. Part No.95501-2641
BrandMolex
TWD35.00
Each
units
Female 6P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 13.21mm 11.5mm Modular Socket 95501 -
RS Stock No. 167-1800
Mfr. Part No.95501-2641
BrandMolex
TWD19.20
Each (In a Tray of 1638)
units
Female 6P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 13.21mm 11.5mm Modular Socket 95501 -
RS Stock No. 170-7049
Mfr. Part No.95501-2441
BrandMolex
TWD17.00
Each (In a Tray of 1890)
units
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS Stock No. 819-9079
Mfr. Part No.85510-5117
BrandMolex
TWD47.60
Each (In a Pack of 5)
units
Female 4P4C Cat3 Cable Mount Straight Copper Alloy Gold Unshielded 15.08mm 11.18mm 15.7mm Modular Jack Modular Plugs - Jacks -
RS Stock No. 520-2964
Mfr. Part No.52018-4416
BrandMolex
TWD30.20
Each (In a Pack of 5)
units
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold over Nickel - - - 13mm - 52018 -
RS Stock No. 386-2700
Mfr. Part No.95501-6449
BrandMolex
TWD30.80
Each (In a Pack of 5)
units
Female 4P4C Cat3 Surface Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS Stock No. 240-0913
Mfr. Part No.95501-2441
BrandMolex
TWD31.00
Each
units
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501