RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 331-6336
BrandRS PRO
TWD13.30
Each (In a Pack of 100)
units
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 6.6mm 7.61mm 12.3mm Modular Plug - -
RS Stock No. 809-4889
Mfr. Part No.MHRJJ44NFV
TWD30.00
Each
units
Female 4P4C - Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 15.88mm 11.43mm 16.38mm Modular Jack MHRJJ -
RS Stock No. 331-6392
BrandRS PRO
TWD64.00
Each
units
Female 4P4C - PCB Mount Right Angle Phosphor Bronze Gold - 14.5mm 10mm 13mm Modular Socket - -
RS Stock No. 437-187
Mfr. Part No.SS-6544-NF
TWD70.00
Each
units
Female 4P4C - Through Hole Straight Copper Alloy Gold - 11.56mm - 16.51mm - 65 -
RS Stock No. 184-6227
Mfr. Part No.TM3P-44P
BrandHirose
TWD27.70
Each (In a Bag of 100)
units
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS Stock No. 909-8043
Mfr. Part No.1-338084-3
TWD38.20
Each (In a Pack of 5)
units
Female 4P4C - Surface Mount Vertical Phosphor Bronze Gold, Gold over Flash over Palladium Nickel Unshielded 14mm 13.35mm 12.7mm Modular Jack - -
RS Stock No. 170-7049
Mfr. Part No.95501-2441
BrandMolex
TWD17.40
Each (In a Tray of 1890)
units
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS Stock No. 184-6441
Mfr. Part No.TM3P-44P
BrandHirose
TWD36.60
Each (In a Pack of 5)
units
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS Stock No. 477-359
Mfr. Part No.SS-6444-NF
TWD29.00
Each
units
Female 4P4C - Through Hole Right Angle Copper Alloy Gold - 11.3mm - 20.7mm - 64 -
RS Stock No. 520-2964
Mfr. Part No.52018-4416
BrandMolex
TWD30.20
Each (In a Pack of 5)
units
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold over Nickel - - - 13mm - 52018 -
RS Stock No. 386-2700
Mfr. Part No.95501-6449
BrandMolex
TWD32.60
Each (In a Pack of 5)
units
Female 4P4C Cat3 Surface Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS Stock No. 423-4112
Mfr. Part No.95501-2641
BrandMolex
TWD37.00
Each
units
Female 6P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 13.21mm 11.5mm Modular Socket 95501 -
RS Stock No. 184-6229
Mfr. Part No.TM4P-44P
BrandHirose
TWD29.00
Each (In a Bag of 100)
units
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS Stock No. 818-3305
Mfr. Part No.615004144021
TWD35.00
Each
units
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
RS Stock No. 477-309
Mfr. Part No.940-SP3044
TWD8.00
Each (In a Pack of 10)
units
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 13.33mm - 7.62mm - 30 -
RS Stock No. 163-5313
Mfr. Part No.615004143821
TWD35.60
Each (In a Tray of 150)
units
Female 4P4C - Through Hole Right Angle Copper Alloy Gold Shielded 14.5mm 10mm 13mm Modular Jack WR-MJ 615004
RS Stock No. 886-0267
Mfr. Part No.32-5998EUL
TWD23.50
Each (In a Pack of 50)
units
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -
RS Stock No. 909-8059
Mfr. Part No.215875-1
TWD23.40
Each (In a Pack of 10)
units
Female 4P4C - PCB Mount Right Angle Phosphor Bronze Gold Unshielded 18.1mm 11.2mm 11.5mm Modular Jack - -
RS Stock No. 163-9379
Mfr. Part No.1-1705949-1
TWD10.40
Each (In a Bag of 1740)
units
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS Stock No. 818-3295
Mfr. Part No.615004143821
TWD42.00
Each
units
Female 4P4C - Through Hole Right Angle Copper Alloy Gold Shielded 14.5mm 10mm 13mm Modular Jack WR-MJ 615004