RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 164-9434
Mfr. Part No.520249-2
TWD34.90
Each (In a Bag of 2816)
units
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS Stock No. 115-7949
Mfr. Part No.520249-2
TWD36.00
Each (In a Pack of 10)
units
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS Stock No. 615-4248
Mfr. Part No.1-1705950-2
TWD27.00
Each (In a Pack of 5)
units
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS Stock No. 164-9442
Mfr. Part No.5520258-2
TWD37.20
Each (In a Bag of 144)
units
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
RS Stock No. 168-0256
Mfr. Part No.0-216564-2
TWD25.30
Each (On a Reel of 1000)
units
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS Stock No. 164-5300
Mfr. Part No.5555979-1
TWD33.30
Each (In a Bag of 704)
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS Stock No. 782-7641
Mfr. Part No.5520425-2
TWD56.00
Each
units
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 - 16.01mm 16.51mm 13.59mm Modular Jack 5520425 5520425-1
RS Stock No. 782-7635
Mfr. Part No.5555165-2
TWD41.20
Each (In a Pack of 5)
units
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 - 18.29mm 12.7mm 13.41mm Modular Jack 5555165 5555165-2
RS Stock No. 293-0363
Mfr. Part No.0-216564-2
TWD40.50
Each (In a Pack of 10)
units
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS Stock No. 820-8283
Mfr. Part No.5555140-2
TWD54.00
Each
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 STP 12.57mm 15.88mm 18.54mm Modular Jack 5555140 -
RS Stock No. 163-9381
Mfr. Part No.1-1705950-2
TWD15.00
Each (In a Tray of 1440)
units
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS Stock No. 164-5298
Mfr. Part No.5555163-2
TWD31.30
Each (In a Bag of 608)
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS Stock No. 787-1676
Mfr. Part No.5555154-2
TWD55.00
Each
units
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS Stock No. 820-8259
Mfr. Part No.5555163-2
TWD48.00
Each
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS Stock No. 164-3371
Mfr. Part No.5555154-2
TWD37.20
Each (In a Bag of 2432)
units
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS Stock No. 820-8261
Mfr. Part No.5555979-1
TWD51.00
Each
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS Stock No. 615-4276
Mfr. Part No.5520258-2
TWD47.80
Each (In a Pack of 5)
units
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -