RJ12 Connectors

What is it?A RJ12 connector or Registered Jack, is a 6P6C (6 pole, 6 connected) data connector commonly used for telephone systems and data networks. RJ12 modular connectors are constructed from clear plastic and have 6 gold contacts. They feature a tab that locks the plug into place providing a secure connection once inserted into the socket or faceplate. RJ12 connectors can be used with solid or stranded cable.What does it do?RJ12 connectors are used for connecting data and voice equipment to the local exchange network.ApplicationsTypical applications for RJ12 connectors are; Analogue phone lines Faxes

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Connector Type Depth Series Series Number
RS Stock No. 170-7050
Mfr. Part No.95501-2661
BrandMolex
TWD18.00
Each (In a Tray of 1638)
units
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS Stock No. 240-0929
Mfr. Part No.95501-2661
BrandMolex
TWD18.00
Each
units
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS Stock No. 423-3490
Mfr. Part No.85502-5007
BrandMolex
TWD66.80
Each (In a Pack of 5)
units
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS Stock No. 170-7071
Mfr. Part No.85502-5007
BrandMolex
TWD47.20
Each (On a Reel of 165)
units
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS Stock No. 386-2722
Mfr. Part No.95501-6669
BrandMolex
TWD29.20
Each (In a Pack of 5)
units
Female 6P/6C Cat3 Unshielded Surface Mount Right Angle Brass Gold 13.21mm 11.5mm RJ12 18.1mm - 95501
RS Stock No. 896-7507
Mfr. Part No.85513-5014
BrandMolex
TWD39.60
Each (In a Pack of 5)
units
Female 6P6C Cat3 Unshielded Surface Mount Vertical Copper Alloy Gold over Nickel 15.08mm 12.4mm - 12.7mm 85513 -
RS Stock No. 848-6777
Mfr. Part No.85502-5011
BrandMolex
TWD63.20
Each (In a Pack of 5)
units
Female 6P6C Cat3 Unshielded Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel 18.1mm 11.5mm Modular Jack - - -