RJ12 Connectors

What is it?A RJ12 connector or Registered Jack, is a 6P6C (6 pole, 6 connected) data connector commonly used for telephone systems and data networks. RJ12 modular connectors are constructed from clear plastic and have 6 gold contacts. They feature a tab that locks the plug into place providing a secure connection once inserted into the socket or faceplate. RJ12 connectors can be used with solid or stranded cable.What does it do?RJ12 connectors are used for connecting data and voice equipment to the local exchange network.ApplicationsTypical applications for RJ12 connectors are; Analogue phone lines Faxes

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Connector Type Depth Series Series Number
RS Stock No. 170-7050
Mfr. Part No.95501-2661
BrandMolex
TWD14.60
Each (In a Tray of 1638)
units
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS Stock No. 240-0929
Mfr. Part No.95501-2661
BrandMolex
TWD18.00
Each
units
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS Stock No. 170-7071
Mfr. Part No.85502-5007
BrandMolex
TWD37.70
Each (On a Reel of 165)
units
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS Stock No. 423-3490
Mfr. Part No.85502-5007
BrandMolex
TWD27.00
Each (In a Pack of 5)
units
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS Stock No. 809-4898
Mfr. Part No.MHRJJ66NFRA
TWD20.00
Each
units
Female 6P6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 20.6mm 13.21mm Modular Socket 16mm MH -
RS Stock No. 821-2945
Mfr. Part No.MHRJ126P6CR
TWD9.20
Each (In a Pack of 5)
units
Male 6P6C - UTP Cable Mount Straight - Gold 13.33mm 9.65mm Modular Plug - MHRJ MHRJ12-6P6CR
RS Stock No. 809-4892
Mfr. Part No.MHRJJ66NFV
TWD33.00
Each
units
Female 6P6C - UTP Through Hole Straight Phosphor Bronze Gold over Nickel 15.88mm 13.46mm Modular Socket 16.38mm MH -
RS Stock No. 848-6777
Mfr. Part No.85502-5011
BrandMolex
TWD42.00
Each (In a Pack of 5)
units
Female 6P6C Cat3 Unshielded Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel 18.1mm 11.5mm Modular Jack - - -
RS Stock No. 409-1094
Mfr. Part No.SPE190836
TWD370.00
Each (In a Pack of 10)
units
Female 6P/6C Cat5e UTP Snap-In Straight - - 13.21mm 11.5mm Modular Socket 18.1mm - -
RS Stock No. 886-0122
Mfr. Part No.32-5956UL
TWD12.20
Each (In a Pack of 50)
units
Male 6P6C Cat5e Unshielded Cable Mount Straight Phosphor Bronze Gold over Nickel 9.68mm 9.37mm Modular Plug 13.34mm 32 -
RS Stock No. 809-4902
Mfr. Part No.MHRJJ66NFRAS
TWD38.00
Each
units
Female 6P6C - STP Through Hole Right Angle Phosphor Bronze Gold over Nickel 14.61mm 18.67mm Modular Socket 12.95mm MH -
RS Stock No. 886-0138
Mfr. Part No.32-5996UL
TWD12.40
Each (In a Pack of 50)
units
Male 6P6C Cat5e Unshielded Cable Mount Straight Phosphor Bronze Gold over Nickel 9.68mm 9.37mm Modular Plug 13.34mm 32 -
RS Stock No. 386-2722
Mfr. Part No.95501-6669
BrandMolex
TWD21.00
Each (In a Pack of 5)
units
Female 6P/6C Cat3 Unshielded Surface Mount Right Angle Brass Gold 13.21mm 11.5mm RJ12 18.1mm - 95501
RS Stock No. 896-7507
Mfr. Part No.85513-5014
BrandMolex
TWD24.20
Each (In a Pack of 5)
units
Female 6P6C Cat3 Unshielded Surface Mount Vertical Copper Alloy Gold over Nickel 15.08mm 12.4mm - 12.7mm 85513 -
RS Stock No. 809-4895
Mfr. Part No.MHRJJ64NFV
TWD38.00
Each
units
Female 6P4C - UTP Through Hole Straight Phosphor Bronze Gold over Nickel 15.88mm 13.46mm Modular Socket 16.38mm MH -
RS Stock No. 2508758971
Mfr. Part No.30-9914-100
TWD512.00
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508758965
Mfr. Part No.30-9914
TWD85.00
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -