RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 81 - 90 of 90 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 821-5869
Mfr. Part No.42410-6410
BrandMolex
TWD37.00
Each
units
Female 6 Through Hole Straight Phosphor Bronze Gold Unshielded 16.38mm 13.97mm 15.88mm Modular Jack - 42410 6410
RS Stock No. 896-7493
Mfr. Part No.85510-5019
BrandMolex
TWD63.50
Each (In a Pack of 2)
units
Female 1P1C PCB Mount Vertical Copper Alloy Gold over Nickel - 15.08mm 12.4mm 15.7mm Modular Jack - 85510 -
RS Stock No. 896-7548
Mfr. Part No.95009-7441
BrandMolex
TWD31.40
Each (In a Pack of 5)
units
Female 4P4C PCB Mount Right Angle Copper Alloy Gold over Nickel - 20.57mm 14.99mm 16mm Modular Jack - 95009 -
RS Stock No. 814-2402
Mfr. Part No.RJ 11 F TVX 7 SA 1 N
BrandAmphenol
TWD7,843.00
Each
units
Female 6P2C Cable Mount Straight - Nickel - 38.1mm 38.1mm 41.59mm Socket ATEX RJ11F RJ11FTVX
RS Stock No. 695-0226
Mfr. Part No.RJ11F6G
BrandAmphenol
TWD2,010.00
Each
units
Male 6P6C Cable Mount Straight Phosphor Bronze Gold UTP 53mm - 29mm RJ11 - RJ11Field -
RS Stock No. 904-8183
Mfr. Part No.85513-5004
BrandMolex
TWD45.40
Each (In a Pack of 5)
units
Female 4P4C Surface Mount Vertical Copper Alloy Gold over Palladium Nickel Unshielded 11.18mm 15.08mm 12.7mm Modular Jack - 85513 -
RS Stock No. 2508758943
Mfr. Part No.30-9910
TWD77.00
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509482149
Mfr. Part No.RJ11F22G
BrandAmphenol
TWD3,663.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509482290
Mfr. Part No.RJ11FODE
BrandAmphenol
TWD2,056.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508758959
Mfr. Part No.30-9910-100
TWD256.00
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -