RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 41 - 60 of 90 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 822-3150
Mfr. Part No.43860-0012
BrandMolex
TWD52.40
Each (In a Pack of 2160)
units
Female 6 Panel Mount Right Angle Phosphor Bronze Gold STP 13.54mm 16.38mm 15.75mm Modular Jack - 43860 12
RS Stock No. 822-3153
Mfr. Part No.43860-0014
BrandMolex
TWD73.00
Each
units
Female 6 Panel Mount Right Angle Phosphor Bronze Gold STP 13.53mm 16.38mm 15.75mm Modular Jack - 43860 14
RS Stock No. 137-0818
Mfr. Part No.54601-906WPLF
TWD9.60
Each (In a Tray of 200)
units
Female 6 PCB Mount Straight Copper Alloy Gold over Nickel - 13.2mm 11.5mm 18mm Modular Jack - - 54601
RS Stock No. 764-4818
Mfr. Part No.TM5RJ3-64(50)
BrandHirose
TWD91.00
Each
units
Female 6P4C Through Hole Right Angle - Gold UTP 14mm 14.8mm 17mm Modular Jack - - -
RS Stock No. 800-6790
Mfr. Part No.43860-0005
BrandMolex
TWD79.00
Each
units
Female 6P6C Through Hole Right Angle Brass, Phosphor Bronze Gold over Tin - 15.75mm 13.21mm 14.99mm Modular Socket - - -
RS Stock No. 124-1166
Mfr. Part No.6-641334-2
BrandCOMMSCOPE
TWD25.40
Each (In a Pack of 10)
units
Male 4 Cable Mount Straight Phosphor Bronze Gold Unshielded 7.62mm 13.34mm 8.49mm Modular Plug - - -
RS Stock No. 764-4830
Mfr. Part No.TM3RA-66(50)
BrandHirose
TWD87.00
Each
units
Female 6P6C Through Hole Straight - Gold UTP 19mm 14.9mm 18.3mm Modular Jack - - -
RS Stock No. 688-1603
Mfr. Part No.RJ11FTVX2SA1N
BrandAmphenol
TWD8,397.00
Each
units
Female 6P6C Flange Mount Straight Phosphor Bronze Gold UTP 41.59mm 30.96mm 30.96mm RJ11 ATEX RJ11FTV -
RS Stock No. 819-9072
Mfr. Part No.85510-5118
BrandMolex
TWD48.20
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Straight Copper Alloy Gold - 13.21mm 15.08mm 15.7mm Modular Jack - Modular Plugs - Jacks 85510
RS Stock No. 161-9619
Mfr. Part No.85513-5004
BrandMolex
TWD22.90
Each (On a Reel of 1750)
units
Female 4P4C Surface Mount Vertical Copper Alloy Gold over Palladium Nickel Unshielded 11.18mm 15.08mm 12.7mm Modular Jack - 85513 -
RS Stock No. 896-7548
Mfr. Part No.95009-7441
BrandMolex
TWD31.40
Each (In a Pack of 5)
units
Female 4P4C PCB Mount Right Angle Copper Alloy Gold over Nickel - 20.57mm 14.99mm 16mm Modular Jack - 95009 -
RS Stock No. 800-6854
Mfr. Part No.52018-6646
BrandMolex
TWD50.00
Each
units
Female 6P6C Through Hole Right Angle - - - 12.2mm 13mm 14.5mm Modular Socket - - -
RS Stock No. 167-6270
Mfr. Part No.95503-2441
BrandMolex
TWD24.10
Each (In a Tray of 1785)
units
Female 4P4C Through Hole Straight Brass Gold over Palladium Nickel Unshielded 15.08mm 15.7mm 13.21mm Modular Jack - 95503 -
RS Stock No. 822-3220
Mfr. Part No.95503-2661
BrandMolex
TWD46.00
Each
units
Female 6 Through Hole Straight Copper Alloy Gold Unshielded 12.7mm 13.21mm 15.08mm Modular Jack - 95503 2661
RS Stock No. 161-9620
Mfr. Part No.95503-6451
BrandMolex
TWD19.80
Each (In a Tube of 2401)
units
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS Stock No. 151-2672
Mfr. Part No.855135002
BrandMolex
TWD18.30
Each (On a Reel of 3500)
units
Female 1 Surface Mount Vertical Copper Alloy - Unshielded 13.21mm 15.08mm 12.7mm Modular Jack - - 85513
RS Stock No. 764-4812
Mfr. Part No.TM5RJ3-66(50)
BrandHirose
TWD102.00
Each
units
Female 6P6C Through Hole Right Angle - Gold UTP 14mm 14.8mm 17mm Modular Jack - - -
RS Stock No. 904-8171
Mfr. Part No.95009-7661
BrandMolex
TWD31.80
Each (In a Pack of 5)
units
Female 6P6C Through Hole Right Angle Copper Alloy Gold over Palladium Nickel Unshielded 13.21mm 16mm 20.57mm Modular Jack - 95009 -
RS Stock No. 161-9621
Mfr. Part No.95503-6651
BrandMolex
TWD21.60
Each (In a Tube of 2009)
units
Female 6P4C Surface Mount Straight Brass Gold over Nickel - 13.21mm - 15.08mm - - 95503 95503
RS Stock No. 151-2714
Mfr. Part No.855135002
BrandMolex
TWD40.00
Each
units
Female 1 Surface Mount Vertical Copper Alloy - Unshielded 13.21mm 15.08mm 12.7mm Modular Jack - - 85513