RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 21 - 40 of 90 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 423-3484
Mfr. Part No.85502-5006
BrandMolex
TWD71.20
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Right Angle Brass Gold over Nickel UTP 16.16mm 11.5mm 18.1mm Modular Socket - 85502 85502
RS Stock No. 820-8356
Mfr. Part No.5520250-1
TWD50.00
Each
units
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
RS Stock No. 164-2315
Mfr. Part No.5520250-1
TWD30.00
Each (In a Bag of 2432)
units
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
RS Stock No. 124-1158
Mfr. Part No.6-555175-3
BrandCOMMSCOPE
TWD116.60
Each (In a Pack of 10)
units
Male 6 Cable Mount Straight Phosphor Bronze Gold Shielded 9.65mm 22.73mm 8.49mm Modular Plug - - -
RS Stock No. 386-2659
Mfr. Part No.95503-6451
BrandMolex
TWD36.60
Each (In a Pack of 5)
units
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS Stock No. 800-6790
Mfr. Part No.43860-0005
BrandMolex
TWD79.00
Each
units
Female 6P6C Through Hole Right Angle Brass, Phosphor Bronze Gold over Tin - 15.75mm 13.21mm 14.99mm Modular Socket - - -
RS Stock No. 161-9620
Mfr. Part No.95503-6451
BrandMolex
TWD19.80
Each (In a Tube of 2401)
units
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS Stock No. 164-4198
Mfr. Part No.5555165-5
TWD19.30
Each (In a Bag of 2816)
units
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
RS Stock No. 764-4830
Mfr. Part No.TM3RA-66(50)
BrandHirose
TWD87.00
Each
units
Female 6P6C Through Hole Straight - Gold UTP 19mm 14.9mm 18.3mm Modular Jack - - -
RS Stock No. 819-9076
Mfr. Part No.85510-5119
BrandMolex
TWD56.20
Each (In a Pack of 5)
units
Female 6P6C Surface Mount Straight Copper Alloy Gold - 13.21mm 15.08mm 15.7mm Modular Jack - Modular Plugs - Jacks 85510
RS Stock No. 151-2669
Mfr. Part No.428786218
BrandMolex
TWD30.30
Each (In a Tray of 1680)
units
Female 1 - Vertical Phosphor Bronze Gold, Tin Unshielded 16mm 15.88mm 12.7mm Modular Jack - - 42878
RS Stock No. 800-6769
Mfr. Part No.43860-0002
BrandMolex
TWD37.00
Each
units
Female 6P6C Through Hole Right Angle Phosphor Bronze Gold over Tin - 15.75mm 13.21mm 14.99mm Modular Socket - - -
RS Stock No. 163-3512
Mfr. Part No.615006138421
TWD18.80
Each (In a Tray of 120)
units
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS Stock No. 184-6485
Mfr. Part No.TM4P-66P
BrandHirose
TWD45.40
Each (In a Pack of 5)
units
Male 6 Cable Mount - Phosphor Bronze Gold Unshielded 9.7mm 14.5mm 11mm Plug - TM-P -
RS Stock No. 423-3478
Mfr. Part No.85502-5005
BrandMolex
TWD65.60
Each (In a Pack of 5)
units
Female 4P4C Surface Mount Right Angle Brass Gold over Nickel UTP 21.38mm 11.18mm 18.1mm Modular Socket - 85502 85502
RS Stock No. 814-2402
Mfr. Part No.RJ 11 F TVX 7 SA 1 N
BrandAmphenol
TWD7,843.00
Each
units
Female 6P2C Cable Mount Straight - Nickel - 38.1mm 38.1mm 41.59mm Socket ATEX RJ11F RJ11FTVX
RS Stock No. 735-0286
Mfr. Part No.615006138521
TWD26.00
Each
units
Female 6P6C Through Hole Straight Copper Alloy Gold UTP 15.8mm 13.46mm 15.88mm Modular Socket - - -
RS Stock No. 764-4828
Mfr. Part No.TM5RU1-64(50)
BrandHirose
TWD51.60
Each (In a Bag of 5)
units
Female 6P4C Through Hole Right Angle - Gold UTP 16.8mm 12.2mm 15.8mm Modular Jack - TM-DS -
RS Stock No. 764-4812
Mfr. Part No.TM5RJ3-66(50)
BrandHirose
TWD102.00
Each
units
Female 6P6C Through Hole Right Angle - Gold UTP 14mm 14.8mm 17mm Modular Jack - - -
RS Stock No. 764-4837
Mfr. Part No.TM5RU1-66(50)
BrandHirose
TWD55.60
Each (In a Bag of 5)
units
Female 6P6C Through Hole Right Angle - Gold UTP 16.8mm 12.2mm 15.8mm Modular Jack - TM-DS -