RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 124-1167
Mfr. Part No.6-641335-3
BrandCOMMSCOPE
TWD23.10
Each (In a Pack of 10)
units
Male 6P4C Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.49mm Modular Plug - - -
RS Stock No. 124-1168
Mfr. Part No.6-641337-2
BrandCOMMSCOPE
TWD19.10
Each (In a Pack of 10)
units
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.48mm Modular Plug - - -
RS Stock No. 800-6762
Mfr. Part No.42410-6170
BrandMolex
TWD44.00
Each
units
Female 6P6C Through Hole Straight Phosphor Bronze Gold over Tin - 15.88mm 16.38mm 13.97mm Modular Socket - - -
RS Stock No. 800-6766
Mfr. Part No.90075-0027
BrandMolex
TWD24.00
Each
units
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 800-7006
Mfr. Part No.90075-0031
BrandMolex
TWD27.00
Each
units
Male 6P6C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 848-6742
Mfr. Part No.85502-5009
BrandMolex
TWD65.60
Each (In a Pack of 5)
units
Female 4P4C Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel Unshielded 18.1mm 11.5mm - Modular Jack - 85502 -
RS Stock No. 331-6421
BrandRS PRO
TWD47.00
Each
units
Female 6P6C PCB Mount Right Angle Phosphor Bronze Gold over Nickel - 14.5mm 12.2mm 13mm Modular Socket - - -
RS Stock No. 167-6246
Mfr. Part No.85502-5009
BrandMolex
TWD32.50
Each (On a Reel of 1225)
units
Female 4P4C Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel Unshielded 18.1mm 11.5mm - Modular Jack - 85502 -
RS Stock No. 331-6342
BrandRS PRO
TWD13.30
Each (In a Pack of 100)
units
Male 6P4C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS Stock No. 167-6383
Mfr. Part No.90075-0027
BrandMolex
TWD12.60
Each (In a Bag of 5000)
units
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 331-6364
BrandRS PRO
TWD15.80
Each (In a Pack of 100)
units
Male 6P6C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS Stock No. 331-6409
BrandRS PRO
TWD47.00
Each
units
Female 6P4C PCB Mount Right Angle Phosphor Bronze Gold over Nickel - 14.5mm 12.2mm 13mm Modular Socket - - -
RS Stock No. 848-6705
Mfr. Part No.95522-2667
BrandMolex
TWD41.60
Each (In a Pack of 5)
units
Female 6P6C Through Hole Straight Copper Alloy Gold over Palladium Nickel Unshielded 16.64mm 16.25mm 16mm Modular Jack - - -
RS Stock No. 124-1159
Mfr. Part No.6-555177-3
BrandCOMMSCOPE
TWD24.40
Each (In a Pack of 10)
units
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 22.48mm 8.49mm Modular Plug - - -
RS Stock No. 167-6249
Mfr. Part No.95522-2667
BrandMolex
TWD21.90
Each (In a Tray of 1232)
units
Female 6P6C Through Hole Straight Copper Alloy Gold over Palladium Nickel Unshielded 16.64mm 16.25mm 16mm Modular Jack - - -
RS Stock No. 800-6889
Mfr. Part No.44144-0005
BrandMolex
TWD49.00
Each
units
Female 6P6C Surface Mount Right Angle Phosphor Bronze Gold over Tin - 13.21mm 11.73mm 16.89mm Modular Socket - - -
RS Stock No. 819-9072
Mfr. Part No.85510-5118
BrandMolex
TWD48.20
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Straight Copper Alloy Gold - 13.21mm 15.08mm 15.7mm Modular Jack - Modular Plugs - Jacks 85510
RS Stock No. 164-2315
Mfr. Part No.5520250-1
TWD30.00
Each (In a Bag of 2432)
units
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
RS Stock No. 161-9619
Mfr. Part No.85513-5004
BrandMolex
TWD22.90
Each (On a Reel of 1750)
units
Female 4P4C Surface Mount Vertical Copper Alloy Gold over Palladium Nickel Unshielded 11.18mm 15.08mm 12.7mm Modular Jack - 85513 -
RS Stock No. 423-3484
Mfr. Part No.85502-5006
BrandMolex
TWD71.20
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Right Angle Brass Gold over Nickel UTP 16.16mm 11.5mm 18.1mm Modular Socket - 85502 85502