RJ Adapters, Couplers & Extensions

RJ (registered jack) adapters are devices used to convert registered jack connections from one type to another. RJ25 connectors are a standardised connection used in telecommunications applications.

What are RJ adapters used for?

RJ adapters can cover a range of purposes, depending on what type of adapter they are.

  • Couplers join two different connectors together, using two input ports
  • Extensions increase the range of transmission by adding to the length of cable
  • Adapters proper allow different connections to be joined, such as an M12 cable joining to an RJ45 connection

Types of RJ adapters

RJ adapters mainly differ in how many ports they have. They may have between one and six ports, allowing them to connect up to six cables. They can also differ in their wiring configuration, and indeed there are many different types of adapters, from feedthrough connectors to junction boxes to couplers, depending on what you need to convert between. They can be shielded or unshielded.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS Stock No. 648-6674
Mfr. Part No.1689064
TWD297.00
Each
units
Modular Coupler RJ45 Cat5e 1 Shielded - 21.6mm - 34.5mm - - VS-08-BU-RJ45/BU - -
RS Stock No. 130-2310
Mfr. Part No.1419022
TWD783.00
Each
units
Coupler RJ45 Female Cat6 2 - Straight Through 23mm 28.8mm 18mm - - CUC-F-D1ZNI-S/R4GC8 - -
RS Stock No. 292-9521
Mfr. Part No.2962722
TWD1,567.00
Each
units
- - - - - - 54mm 42mm 45mm - - - - 125 V ac/dc
RS Stock No. 748-0737
Mfr. Part No.2859084
TWD4,090.00
Each
units
Adapter RJ45 Female Cat5e - - - 52.5mm 25.4mm 88mm - - D-LAN-CAT.5E-U - -
RS Stock No. 881-0391
Mfr. Part No.1656631
TWD1,218.00
Each
units
Front Plate 2 x RJ Modular System - - - - 51mm 87.5mm 11mm - - VS-SI-FP-2RJ-MOD - -