MMJ Connectors

A MMJ (Modified Modular Jack) connector is a mini serial port connector in which the hook of the connector is located on the inside of the plug.

MMJs are designed for mini-computers and to link printers, terminals and serial console servers. These connectors use crossover cables when linking up DTE (Data Terminal Equipment) devices like computers and printers.

What are MMJ connectors used for?

MMJ connectors are adaptable to increased information flow and bandwidth requirements.

Therefore, these connectors are mainly used as networking connectors and communication applications such as network interfaces, high speed LAN, and Ethernet connections.

In the gaming industry, MMJ connectors can be used to interconnect console applications like joystick, controls and racing wheels to mechanical pedals and rudders. MMJ connectors are typical in the telecommunications sector and are used in null modem communication systems that do not require internet connections.

Types of MMJ connectors

MMJ connectors are distinguished by connection type, for instance plug or jack, and by their mounting type, which could be surface or through-hole affixation. MMJ orientation can be straight or angled depending on the component they are attached to.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type
RS Stock No. 331-6370
BrandRS PRO
TWD8.30
Each (In a Pack of 100)
units
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP - - 13.3mm Modular Plug
RS Stock No. 190-6711
Mfr. Part No.7290
BrandLindstrom
TWD2,540.00
Each
units
- - - - - - - - 108mm 10.4 (Head)mm - -
RS Stock No. 439-2274
Mfr. Part No.SS6466-NF-OST
TWD39.00
Each
units
Female 6P6C Cat4 Through Hole Right Angle Copper Alloy Gold UTP 13.46mm 12.83mm 20.71mm Modular Socket
RS Stock No. 190-6704
Mfr. Part No.8163
BrandLindstrom
TWD2,694.00
Each
units
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
RS Stock No. 190-6742
Mfr. Part No.7280
BrandLindstrom
TWD4,087.00
Each
units
- - - - - - - - 114mm 10 (Head)mm 6 (Head)mm -
RS Stock No. 190-6724
Mfr. Part No.8165
BrandLindstrom
TWD3,839.00
Each
units
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
RS Stock No. 190-6720
Mfr. Part No.8164
BrandLindstrom
TWD3,267.00
Each
units
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
RS Stock No. 190-6715
Mfr. Part No.8153
BrandLindstrom
TWD2,548.00
Each
units
- - - - - - - - 112.5mm 12.5 (Head)mm 6 (Head)mm -
RS Stock No. 190-6706
Mfr. Part No.7292
BrandLindstrom
TWD2,276.00
Each
units
- - - - - - - - 115mm 9 (Head)mm 0.24 (Head)in -
RS Stock No. 485-899
Mfr. Part No.940-SP-3066-OST
TWD15.80
Each (In a Pack of 10)
units
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP 9.65mm 8.4mm 13.3mm Modular Plug