RCD Plugs & Connectors

An RCD Plug and Connectors are life saving devices as they are designed to prevent any fatal electric shocks. RCD's offer a personal protection to a level that ordinary fuses and circuit breakers are unable to offer.

How RCD's Work?
An RCD essentially is a safety device that switches off electricity automatically if there is a fault. So for example if you cut through the cable and expose live wires or a faulty appliance overheats causing electric current to flow to earth.
It constantly monitors the electric current flow through more than one circuit it is used to protect. It’s able to detect when the current flows through an unintended path, such as a person who has touched a live part, the RCD Adapter will then switch the circuit off to avoid any further risk of injury.

Different types of RCD's
An RCD can protect you from an electric shock and there are various types of RCDs that can ensure your safety:
Socket Outlet RCD's
These socket outlets have an RCD built into them which can be used to place a standard socket outlet. This RCD only provides protection to the person in contact with equipment, including its cable, plugged into the RCD socket outlet.
Portable RCD's
These adapters plug into any standard socket outlet. Also known as an RCD adapter, they are useful for when neither fixed nor socket outlet RCD's are available. They provide the same level of protection as the socket outlet RCD's.
Inline RCD's
These connectors embed the RCD in a cable for a single device, extension cable or trailing multi socket. Used in environments where you use faulty electronic devices or moisture is present that could expose a fault.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Sort by
Description Price Type Inline Corded Pole Format Tripping Time Tripping Current IP Rating Current Rating Voltage Rating
RS Stock No. 763-9258
Mfr. Part No.J02-C
TWD979
Each
units
Adaptor - - 2 <40ms 30mA - 13A 230 V ac
RS Stock No. 562-236
Mfr. Part No.CB008
TWD586
Each
units
Adapter - - 2 40ms 30mA - 13A 230 V ac
RS Stock No. 385-042
Mfr. Part No.1710.0101.1
BrandKopp
TWD2,470
Each
units
Adapter Yes - 2 15ms 30mA IP54 16A 230 V ac
RS Stock No. 750-8441
BrandRS Pro
TWD538
Each
units
Safety Adaptor (UK) - - 2 40ms 30mA - 13A 240 V ac
RS Stock No. 750-8447
BrandRS Pro
TWD576
Each
units
Plug - - 2 40ms 30mA - 13A 240 V ac
RS Stock No. 157-9642
Mfr. Part No.J62-T
TWD2,300
Each
units
Adapter Yes - 2 40ms 30mA IP65 16A 230 V ac
RS Stock No. 150-4107
Mfr. Part No.193201006
BrandKopp
TWD3,488
Each
units
PRCD Yes - 2P - - IP55 16 A, 30 mA 230 V ac
RS Stock No. 150-4108
Mfr. Part No.196001003
BrandKopp
TWD4,993
Each
units
PRCD Yes - 3P - - IP55 16 A, 30 mA 230 V ac
RS Stock No. 750-8450
BrandRS Pro
TWD904
Each
units
Non-Latching Yes - 2 40ms 30mA IP65 13A 240 V ac
RS Stock No. 385-036
Mfr. Part No.1761.0801.6
BrandKopp
TWD4,426
Each
units
Plug - - - - 30mA IP54 16A 230 V ac
RS Stock No. 157-9658
Mfr. Part No.J63-X
TWD2,468
Each
units
Adapter Yes Yes 2 40ms - IP40 10A 230 V ac
RS Stock No. 150-4109
Mfr. Part No.196200015
BrandKopp
TWD9,210
Each
units
PRCD Yes - 3P - - IP55 16 A, 30 mA 230 V ac