Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Read more Read less

Filters

Viewing 1 - 20 of 1101 products
Results per page
Description Price Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS Stock No. 679-6899
Mfr. Part No.3425
BrandMENNEKES
TWD3,662.00
Each
units
63.0A Socket 3P+N+E 415 V - Cable Mount IP67 Red Female Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS Stock No. 491-529
Mfr. Part No.1467
BrandMENNEKES
TWD1,499.00
Each
units
16.0A Socket 4P 415 V - Panel Mount IP44 Red Female Angled Screw Terminal - 1.5 → 4mm² +55°C
RS Stock No. 781-2724
BrandScame
TWD1,634.00
Each
units
32.0A Socket 3P+N+E 415 V - Wall Mount IP66, IP67 Red Female - Screw - - +40°C
RS Stock No. 679-6895
Mfr. Part No.3325RS
BrandMENNEKES
TWD2,815.00
Each
units
63.0A Plug 3P+N+E 415 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS Stock No. 679-6892
Mfr. Part No.3258RS
BrandMENNEKES
TWD2,491.00
Each
units
63.0A Plug 3P+N+E 415 V - Cable Mount IP44 Red Male Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS Stock No. 821-2068
Mfr. Part No.5 554 58
BrandLegrand
TWD1,288.00
Each
units
32.0A Socket 3P+E 415.0 V - Wall Mount IP66, IP67 Red Female Straight Screw P17 Tempra Pro 10.0mm² +40°C
RS Stock No. 821-2059
Mfr. Part No.5 554 38
BrandLegrand
TWD955.00
Each
units
32.0A Plug 3P+E 415.0 V - Cable Mount IP66, IP67 Red Male Straight Screw P17 Tempra Pro 6.0mm² +40°C
RS Stock No. 830-5489
Mfr. Part No.2CMA193178R1000 316RU6
BrandABB
TWD829.00
Each
units
16.0A Socket 3P+E 415.0 V - Panel Mount IP44 Red Female Straight Screw CMA 1.5 → 4mm² +170°C
RS Stock No. 464-6199
Mfr. Part No.252
BrandMENNEKES
TWD721.00
Each
units
16.0A Plug 4P 415 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS Stock No. 190-2378
Mfr. Part No.932140106 STAK 3 N grey
BrandHirschmann
TWD311.50
Each (In a Bag of 100)
units
16.0A Socket 3P+E 250.0 V, 400.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS Stock No. 724-9081
BrandScame
TWD422.00
Each
units
16.0A Plug 3P+E 415 V - Cable Mount IP44 Red Male Straight Screw - 2.5mm² -
RS Stock No. 178-6856
Mfr. Part No.932145106 STASEI 3 N
BrandHirschmann
TWD282.00
Each
units
16.0A Plug, Socket 3P 250 V dc, 400 V ac - Panel Mount - - Male Straight Screw ST - +90°C
RS Stock No. 103-0973
Mfr. Part No.932145106 STASEI 3 N
BrandHirschmann
TWD282.00
Each
units
16.0A Socket 3P 250 V dc, 400 V ac - Panel Mount - - Male Straight Screw ST - +90°C
RS Stock No. 190-2377
Mfr. Part No.932145106 STASEI 3 N
BrandHirschmann
TWD281.70
Each (In a Bag of 100)
units
16.0A Socket 3P 250.0 V, 400.0 V - Panel Mount - - Male Straight Screw ST - +90°C
RS Stock No. 724-9085
BrandScame
TWD695.00
Each
units
16.0A Plug 3P+N+E 415 V - Cable Mount IP44 Red Male Straight Screw - 2.5mm² -
RS Stock No. 492-5824
Mfr. Part No.277
BrandMENNEKES
TWD1,048.00
Each
units
16.0A Plug 3P 110 V - Cable Mount IP67 Yellow Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS Stock No. 103-0989
Mfr. Part No.932140106 STAK 3 N grey
BrandHirschmann
TWD334.00
Each
units
16.0A Socket 3P+E 250 V dc, 400 V ac - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS Stock No. 491-490
Mfr. Part No.1366
BrandMENNEKES
TWD529.00
Each
units
16.0A Socket 3P 230 V - Panel Mount IP44 Blue Female Straight Screw Terminal - 1.5 → 4mm² +55°C
RS Stock No. 236-0023
Mfr. Part No.3853
BrandMENNEKES
TWD2,224.00
Each
units
32.0A Plug 5P 415 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP 2.5 → 6mm² +55°C
RS Stock No. 236-0405
Mfr. Part No.3976
BrandMENNEKES
TWD1,271.00
Each
units
32.0A Socket 5P 415 V - Cable Mount IP44 Red Female Straight Screw Terminal PowerTOP 2.5 → 6mm² +55°C