IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS Stock No. 796-7222
Mfr. Part No.RIR3-03CEH
TWD504.00
Each
units
Male - Ohne - 2 Pole Faston 3A 250 V ac/dc Panel Mount - C14 - 44.2mm 47.5mm
RS Stock No. 796-7225
Mfr. Part No.RIR206C2H
TWD590.00
Each
units
Male - 2 5 x 20mm None Tab 6A 250 V ac Panel Mount - C14 - 44.3mm 47.2mm
RS Stock No. 122-9448
Mfr. Part No.PMF6
TWD2,673.00
Each
units
Female, Male - Ohne - None - 6A 250 V ac Free Standing 50 Hz, 60 Hz C14 - - -
RS Stock No. 796-7256
Mfr. Part No.PMF16
TWD2,788.00
Each
units
Male - Ohne - None Quick Connect 16A 240 V Cable Mount 50 → 60Hz C19, C20 - 82.5mm 152.5mm
RS Stock No. 796-7234
Mfr. Part No.RIR3-10CEH
TWD547.00
Each
units
Male - Ohne - 2 Pole Faston 10A 250 V ac/dc Panel Mount - C14 - 44.2mm 47.5mm
RS Stock No. 796-7212
Mfr. Part No.RIR202C2H
TWD475.00
Each
units
Male - 2 5 x 20mm None Tab 2A 250 V ac Panel Mount - C14 - 44.3mm 47.2mm
RS Stock No. 796-7231
Mfr. Part No.RIR3-06CEH
TWD471.00
Each
units
Male - Ohne - 2 Pole Faston 6A 250 V ac/dc Panel Mount - C14 - 44.2mm 47.5mm