Battery Connectors

Battery connectors are interconnection devices that are used where a battery or rechargeable pack is required. They are therefore used in a wide range of portable units such as the automotive industry, laptops and computing as well as in-field medical and test equipment.

How do battery connectors work?

Battery connectors have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use battery connectors?

Battery connectors are not just helpful for rechargeable battery applications. They can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal plating finishes, such as gold-plated nickel contacts.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS Stock No. 178-9949
Mfr. Part No.78732-4001
BrandMolex
TWD11.30
Each (On a Reel of 2500)
units
Female 4 Surface Mount Vertical - Gold over Nickel 500mA 30 V 78732 -
RS Stock No. 179-1977
Mfr. Part No.78732-4001
BrandMolex
TWD15.30
Each (In a Pack of 10)
units
Female 4 Surface Mount Vertical - Gold over Nickel 500mA 30 V 78732 -