SIMM Sockets

SIMM (Single In Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

What are SIMM sockets used for?

The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards

Types of SIMM sockets

SIMM sockets come in various sizes and are distinguished by the number of pin slots:

  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Gender Body Orientation Contact Material Contact Plating Number of Contacts Pin Type Pitch Mounting Type Termination Method Housing Material Latching Maximum Contact Resistance Current Rating Voltage Rating
RS Stock No. 717-6696
Mfr. Part No.5822032-4
TWD304.00
Each
units
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 182-2929
Mfr. Part No.7111S1615A01LF
TWD31.70
Each (On a Reel of 500)
units
- - Copper Alloy - 6 - 2.54mm Surface Mount Solder Thermoplastic - 100MΩ 1A 1 kV
RS Stock No. 681-2304
Mfr. Part No.5822021-4
TWD178.00
Each
units
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 745-5047
Mfr. Part No.5821997-3
TWD380.00
Each
units
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS Stock No. 135-8525
Mfr. Part No.5822021-5
TWD186.80
Each (In a Box of 315)
units
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 718-4736
Mfr. Part No.5822030-3
TWD165.00
Each
units
Female Straight Phosphor Bronze Tin 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 718-4739
Mfr. Part No.5822021-5
TWD256.00
Each
units
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 182-3004
Mfr. Part No.7111S1615A01LF
TWD52.00
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 378-9419
Mfr. Part No.WS3130SMR
BrandWinslow
TWD92.00
Each
units
Female Straight Phosphor Bronze Tin over Nickel 30 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS Stock No. 681-2307
Mfr. Part No.5822134-3
TWD219.00
Each
units
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 378-9453
Mfr. Part No.WS3172SML
BrandWinslow
TWD110.00
Each
units
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS Stock No. 165-0988
Mfr. Part No.5822032-4
TWD224.80
Each (In a Box of 315)
units
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 165-0673
Mfr. Part No.5822134-3
TWD172.90
Each (In a Box of 182)
units
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 164-0073
Mfr. Part No.5822021-4
TWD128.10
Each (In a Box of 315)
units
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS Stock No. 164-4213
Mfr. Part No.5821997-3
TWD283.10
Each (In a Box of 315)
units
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS Stock No. 378-9447
Mfr. Part No.WS3172SMRRC
BrandWinslow
TWD95.00
Each
units
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS Stock No. 745-5738
Mfr. Part No.7-5382486-2
TWD413.00
Each
units
Female Right Angle Phosphor Bronze Tin 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS Stock No. 718-4701
Mfr. Part No.7-5382487-2
TWD597.00
Each
units
Female Right Angle Phosphor Bronze Gold over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -