SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS Stock No. 163-9851
Mfr. Part No.1-1814655-1
TWD51.70
Each (In a Box of 1000)
units
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS Stock No. 681-1326
Mfr. Part No.1-1814655-1
TWD93.00
Each (In a Pack of 5)
units
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS Stock No. 163-9959
Mfr. Part No.2-1571994-0
TWD223.60
Each (In a Tube of 24)
units
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS Stock No. 782-9827
Mfr. Part No.2-1437530-8
TWD196.00
Each
units
10 Beryllium Copper Gold Straight 2.54mm Solder Through Hole Thermoplastic 3A - - - - -
RS Stock No. 164-8794
Mfr. Part No.1-1814655-5
TWD49.50
Each (In a Box of 1000)
units
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS Stock No. 681-1320
Mfr. Part No.1-1814655-5
TWD66.80
Each (In a Pack of 5)
units
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS Stock No. 680-1559
Mfr. Part No.2-1571994-0
TWD233.60
Each (In a Pack of 5)
units
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS Stock No. 186-4846
Mfr. Part No.1814655-7
TWD31.90
Each (In a Box of 1000)
units
10 Beryllium Copper - - 2.54mm Solder Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C
RS Stock No. 186-4995
Mfr. Part No.1814655-7
TWD45.40
Each (In a Pack of 5)
units
10 Beryllium Copper - - 2.54mm Solder Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C