SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 20 of 128 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS Stock No. 702-2852
Mfr. Part No.801-87-008-10-012101
BrandPreci-Dip
TWD25.40
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 4.2mm 4.2mm 20.32mm +125°C
RS Stock No. 909-4234
Mfr. Part No.D2899-42
BrandHARWIN
TWD50.80
Each (In a Pack of 5)
units
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Solder Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C
RS Stock No. 163-9851
Mfr. Part No.1-1814655-1
TWD53.10
Each (In a Box of 1000)
units
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS Stock No. 702-2751
Mfr. Part No.801-87-004-10-001101
BrandPreci-Dip
TWD15.60
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 7mm 7mm 10.16mm +125°C
RS Stock No. 681-1326
Mfr. Part No.1-1814655-1
TWD93.00
Each (In a Pack of 5)
units
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS Stock No. 702-3066
Mfr. Part No.851-87-008-10-001101
BrandPreci-Dip
TWD44.60
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 10.57 x 2.2 x 4.1mm 4.1mm 10.57mm +125°C
RS Stock No. 702-4839
Mfr. Part No.851-87-003-30-001191
BrandPreci-Dip
TWD60.20
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C
RS Stock No. 702-4842
Mfr. Part No.851-87-008-30-001191
BrandPreci-Dip
TWD102.40
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 10.57 x 2.2 x 4.1mm 4.1mm 10.57mm +125°C
RS Stock No. 702-4946
Mfr. Part No.801-87-005-40-001191
BrandPreci-Dip
TWD35.20
Each (In a Pack of 5)
units
5 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 7 x 2.54mm 2.54mm 12.7mm +125°C
RS Stock No. 701-9483
Mfr. Part No.831-87-002-20-001101
BrandPreci-Dip
TWD9.40
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 4 x 2.8 x 2.2mm 2.2mm 4mm +125°C
RS Stock No. 702-0663
Mfr. Part No.831-87-012-10-001101
BrandPreci-Dip
TWD37.80
Each (In a Pack of 5)
units
12 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.2 x 4.2mm 4.2mm 24mm +125°C
RS Stock No. 702-2846
Mfr. Part No.712-87-105-41-001101
BrandPreci-Dip
TWD14.40
Each (In a Pack of 5)
units
5 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 1.83 x 4.26mm 4.26mm 12.7mm +125°C
RS Stock No. 702-4902
Mfr. Part No.831-87-010-30-001191
BrandPreci-Dip
TWD80.80
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 2.8mm 2.8mm 20mm +125°C
RS Stock No. 702-4921
Mfr. Part No.801-87-009-30-002191
BrandPreci-Dip
TWD54.40
Each (In a Pack of 5)
units
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 2.95mm 2.95mm 22.86mm +125°C
RS Stock No. 702-2805
Mfr. Part No.801-87-010-10-001101
BrandPreci-Dip
TWD30.80
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 7mm 7mm 25.4mm +125°C
RS Stock No. 702-2858
Mfr. Part No.801-87-007-10-012101
BrandPreci-Dip
TWD22.40
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
RS Stock No. 701-9641
Mfr. Part No.399-87-106-10-003101
BrandPreci-Dip
TWD22.00
Each (In a Pack of 5)
units
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.95 x 2.54mm 2.54mm 15.24mm +125°C
RS Stock No. 702-2833
Mfr. Part No.801-87-004-10-012101
BrandPreci-Dip
TWD14.60
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 4.2mm 4.2mm 10.16mm +125°C
RS Stock No. 702-2827
Mfr. Part No.801-87-002-10-012101
BrandPreci-Dip
TWD8.80
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
RS Stock No. 702-0604
Mfr. Part No.831-87-004-10-001101
BrandPreci-Dip
TWD16.40
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.2 x 4.2mm 4.2mm 8mm +125°C