Description | Price | Gender | Number of Contacts | Number of Rows | Package Type | Pitch | Socket Mounting Type | Contact Material | Contact Plating | Current Rating | Device Mounting Type | Housing Material | Voltage Rating | Body Orientation | Termination Method | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
719-8826
Mfr. Part No.1-1747890-1
BrandTE Connectivity
|
TWD982
Each
|
Female | 771 | - | LGA | - | Surface Mount | Copper Alloy | Gold over Nickel | - | - | Thermoplastic | - | Straight | Solder | |
RS Stock No.
719-8832
Mfr. Part No.2-5916783-5
BrandTE Connectivity
|
TWD307
Each
|
Female | 370 | - | PGA | 2.54mm | Through Hole | Copper Alloy | Gold | - | - | Liquid Crystal Polymer | - | Straight | Solder | |
RS Stock No.
718-5256
Mfr. Part No.1489228-1
BrandTE Connectivity
|
TWD509
Each
|
Female | 940 | - | PGA | 1.27mm | Surface Mount | Copper Alloy | Gold | - | - | Thermoplastic | - | Straight | Solder | |
RS Stock No.
860-2613
Mfr. Part No.84500-002LF
BrandAmphenol FCI
|
TWD264
Each
|
Male | 300 | 10 | BGA | 1.27mm | Surface Mount | Copper Alloy | Gold | 2 (1 Contact) A, 450 (All Contact) mA | Surface Mount | Liquid Crystal Polymer | 200 V ac | Straight | Solder | |
RS Stock No.
182-8326
Mfr. Part No.NP89-12110-G4BF
BrandYamaichi
|
TWD2,294
Each
|
Female | 121 | - | PGA | 2.54mm | Through Hole | Beryllium Copper | Gold over Nickel | - | - | PEI | - | Straight | Solder | |
RS Stock No.
860-2629
Mfr. Part No.84500-102LF
BrandAmphenol FCI
|
TWD412
Each
|
Male | 300 | 10 | BGA | 1.27mm | Surface Mount | Copper Alloy | Gold | 2 (1 Contact) A, 450 (All Contact) mA | Surface Mount | Liquid Crystal Polymer | 200 V ac | Straight | Solder | |
RS Stock No.
164-2886
Mfr. Part No.1981837-1
BrandTE Connectivity
|
TWD574
Each (In a Tray of 10)
|
Female | 1366 | - | LGA | - | Surface Mount | Copper Alloy | Gold over Nickel | - | - | Thermoplastic | - | Straight | Solder | |
RS Stock No.
500-7949
Mfr. Part No.IC149-064-008-B5
BrandYamaichi
|
TWD3,825
Each
|
Female | 64 | - | QFP | 0.8mm | Surface Mount | Copper Alloy | Gold | - | - | Nylon, PPS | - | Straight | Solder | |
RS Stock No.
860-2639
Mfr. Part No.84512-102LF
BrandAmphenol FCI
|
TWD489
Each
|
Male | 100 | 10 | BGA | 1.27mm | Surface Mount | Copper Alloy | Gold | 2 (1 Contact) A, 450 (All Contact) mA | Surface Mount | Liquid Crystal Polymer | 200 V ac | Straight | Solder | |
RS Stock No.
453-7461
Mfr. Part No.IC149-208-061-B5
BrandYamaichi
|
TWD9,570
Each
|
Female | 208 | - | QFP | 0.5mm | Surface Mount | Copper Alloy | Gold | - | - | Nylon, PPS | - | Straight | Solder | |
RS Stock No.
719-8823
Mfr. Part No.1981837-1
BrandTE Connectivity
|
TWD932
Each
|
Female | 1366 | - | LGA | - | Surface Mount | Copper Alloy | Gold over Nickel | - | - | Thermoplastic | - | Straight | Solder | |
RS Stock No.
860-2648
Mfr. Part No.84501-101LF
BrandAmphenol FCI
|
TWD736
Each
|
Female | 300 | 10 | BGA | 1.27mm | Surface Mount | Copper Alloy | Gold | 2 (1 Contact) A, 450 (All Contact) mA | Surface Mount | Liquid Crystal Polymer | 200 V ac | Straight | Solder | |
RS Stock No.
372-3510
Mfr. Part No.NP89-22508-G4-BF
BrandYamaichi
|
TWD2,815
Each
|
Female | 225 | - | PGA | 2.54mm | Through Hole | Beryllium Copper | Gold over Nickel | - | - | PEI | - | Straight | Solder | |
RS Stock No.
164-2924
Mfr. Part No.2-5916783-5
BrandTE Connectivity
|
TWD214
Each (In a Tray of 90)
|
Female | 370 | - | PGA | 2.54mm | Through Hole | Copper Alloy | Gold | - | - | Liquid Crystal Polymer | - | Straight | Solder | |
RS Stock No.
372-3532
Mfr. Part No.NP89-28906-G4-BF
BrandYamaichi
|
TWD2,877
Each
|
Female | 289 | - | PGA | 2.54mm | Through Hole | Beryllium Copper | Gold over Nickel | - | - | PEI | - | Straight | Solder | |
RS Stock No.
500-8043
Mfr. Part No.IC149-100-014-B5
BrandYamaichi
|
TWD2,744
Each
|
Female | 100 | - | QFP | 0.65mm | Surface Mount | Copper Alloy | Gold | - | - | Nylon, PPS | - | Straight | Solder | |
RS Stock No.
719-8814
Mfr. Part No.2040540-1
BrandTE Connectivity
|
TWD578
Each
|
Female | 1156 | - | LGA | 0.91mm | Through Hole | Copper Alloy | Gold over Nickel | - | - | Thermoplastic | - | Straight | Solder | |
RS Stock No.
372-3481
Mfr. Part No.NP89-13302-G4-BF
BrandYamaichi
|
TWD1,665
Each
|
Female | 133 | - | PGA | 2.54mm | Through Hole | Beryllium Copper | Gold over Nickel | - | - | PEI | - | Straight | Solder | |
RS Stock No.
164-4026
Mfr. Part No.2040540-1
BrandTE Connectivity
|
TWD525
Each (In a Tray of 100)
|
Female | 1156 | - | LGA | 0.91mm | Through Hole | Copper Alloy | Gold over Nickel | - | - | Thermoplastic | - | Straight | Solder | |
RS Stock No.
860-2635
Mfr. Part No.84516-102LF
BrandAmphenol FCI
|
TWD423
Each
|
Male | 200 | 10 | BGA | 1.27mm | Surface Mount | Copper Alloy | Gold | 2 (1 Contact) A, 450 (All Contact) mA | Surface Mount | Liquid Crystal Polymer | 200 V ac | Straight | Solder |