PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 372-3093
Mfr. Part No.IC120-0684-304
BrandYamaichi
TWD1,253.00
Each
units
Female 68 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole - 1A 700 V ac PEI, PPS 19.3mm +107°C -40°C
RS Stock No. 701-9402
Mfr. Part No.540-88-068-24-008
BrandPreci-Dip
TWD51.20
Each (In a Pack of 5)
units
Female 68 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS Stock No. 180-7701
Mfr. Part No.WPLCC068-ST1
BrandWinslow
TWD73.30
Each (In a Tube of 16)
units
Female 68 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS Stock No. 244-6880
Mfr. Part No.W9302
BrandWinslow
TWD485.00
Each
units
Male 32 Straight - 1.27mm - - - - - - - - -
RS Stock No. 180-7672
Mfr. Part No.WPLCC044-ST1RC
BrandWinslow
TWD63.90
Each (In a Tube of 21)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS Stock No. 615-5437
Mfr. Part No.8432-21B1-RK-TP
Brand3M
TWD40.90
Each (In a Tube of 29)
units
Female 32 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - PPS 4.6mm +105°C -40°C
RS Stock No. 600-7811
Mfr. Part No.LCC-032-H200-55
BrandE-TEC
TWD252.00
Each
units
Female 32 Straight Beryllium Copper 1.27mm Gold over Nickel over Copper Surface Mount Solder 1A - Polymer 5.4mm +125°C -55°C
RS Stock No. 211-219
Mfr. Part No.8444-11B1-RK-TP
Brand3M
TWD46.20
Each (In a Tube of 25)
units
Female 44 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS Stock No. 543-3455
Mfr. Part No.IC160Z-0684-240
BrandYamaichi
TWD303.60
Each (In a Pack of 5)
units
Female 68 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.83mm +85°C -55°C
RS Stock No. 244-6868
Mfr. Part No.W9300
BrandWinslow
TWD452.00
Each
units
Male 20 Straight - 1.27mm - - - - - - - - -
RS Stock No. 549-4876
Mfr. Part No.PLP-068-N110-99-HCP-068
BrandE-TEC
TWD338.00
Each
units
Female 68 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
RS Stock No. 244-6896
Mfr. Part No.W9303
BrandWinslow
TWD916.00
Each
units
Male 44 Straight - 1.27mm - - - - - - - - -
RS Stock No. 543-3483
Mfr. Part No.IC160Z-0284-300
BrandYamaichi
TWD328.60
Each (In a Pack of 5)
units
Female 28 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 702-5160
Mfr. Part No.540-88-044-17-400-TR
BrandPreci-Dip
TWD45.60
Each (In a Pack of 5)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS Stock No. 244-6846
Mfr. Part No.WPLCC068-T3RC
BrandWinslow
TWD712.00
Each
units
Female 68 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS Stock No. 183-1582
BrandRS PRO
TWD16.60
Each (In a Tube of 19)
units
Female 64 - Phosphor Bronze - Tin over Nickel PCB Mount Solder 1A 100 V ac PBT - +105°C -55°C
RS Stock No. 378-9756
Mfr. Part No.WPLCC020-1PT
BrandWinslow
TWD40.80
Each (In a Tube of 37)
units
Female 20 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS Stock No. 674-2551
Mfr. Part No.A-CCS 068-Z-T
TWD54.40
Each (In a Pack of 5)
units
Female 68 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS Stock No. 701-9411
Mfr. Part No.540-88-084-24-008
BrandPreci-Dip
TWD61.00
Each (In a Pack of 5)
units
Female 84 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS Stock No. 549-4882
Mfr. Part No.PLP-084-N110-99-HCP-084
BrandE-TEC
TWD411.00
Each
units
Female 84 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C