Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Read more Read less

Filters

Viewing 1 - 20 of 120 products
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS Stock No. 718-5287
Mfr. Part No.6-1437514-7
TWD7.20
Each (In a Pack of 25)
units
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
RS Stock No. 164-8951
Mfr. Part No.6-1437514-7
TWD3.20
Each (In a Bag of 50000)
units
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
RS Stock No. 165-0896
Mfr. Part No.2-330808-8
TWD11.90
Each (In a Bag of 2000)
units
Female - - Mini-Spring Series 3 - 25 → 28 AWG 3.61mm - - - Straight Beryllium Copper Gold -
RS Stock No. 718-5209
Mfr. Part No.2-330808-8
TWD24.00
Each (In a Pack of 5)
units
Female - - Mini-Spring Series 3 - 25 → 28 AWG 3.61mm - - - Straight Beryllium Copper Gold -
RS Stock No. 906-6024
Mfr. Part No.126-220
BrandBivar
TWD4.80
Each (In a Pack of 100)
units
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS Stock No. 797-3302
Mfr. Part No.5050935-2
TWD14.40
Each (In a Pack of 10)
units
Female - - 1 Series - 28 → 25 AWG 4.27mm - 1 - Straight Beryllium Copper Tin 5A
RS Stock No. 906-3757
Mfr. Part No.TO-100-090
BrandBivar
TWD6.00
Each (In a Pack of 100)
units
- - - TO - - 17mm - - - - - - -
RS Stock No. 906-6169
Mfr. Part No.514-120
BrandBivar
TWD3.60
Each (In a Pack of 500)
units
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS Stock No. 906-5961
Mfr. Part No.TO-100-040
BrandBivar
TWD6.10
Each (In a Pack of 100)
units
- - - TO - - 17mm - - - - - - -
RS Stock No. 756-1022
Mfr. Part No.1-5380758-1
TWD17.80
Each (In a Pack of 5)
units
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
RS Stock No. 161-3684
Mfr. Part No.H3165-01
BrandHARWIN
TWD9.50
Each (In a Pack of 25)
units
Female - - H3165 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS Stock No. 161-3675
Mfr. Part No.H3153-01
BrandHARWIN
TWD6.00
Each (In a Pack of 25)
units
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS Stock No. 821-8906
Mfr. Part No.5050863-8
TWD17.00
Each
units
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
RS Stock No. 164-0837
Mfr. Part No.5050871-8
TWD8.20
Each (In a Bag of 2000)
units
Female - - Mini-Spring Series 5 - 17 → 18 AWG 7.32mm - - - Straight Beryllium Copper Tin -
RS Stock No. 719-6625
Mfr. Part No.61291-1
TWD2.10
Each (In a Pack of 50)
units
Female - - - - 22 → 18 AWG - - 1 - Straight Phosphor Bronze Tin -
RS Stock No. 821-9031
Mfr. Part No.5050864-6
TWD16.00
Each
units
Female - - 3 Series - 22 → 20 AWG 6.53mm - 1 - Straight Beryllium Copper Tin 6.5A
RS Stock No. 718-5192
Mfr. Part No.2-5050871-3
TWD26.00
Each (In a Pack of 5)
units
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS Stock No. 173-0987
Mfr. Part No.H3490-01
BrandHARWIN
TWD22.70
Each (In a Pack of 500)
units
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS Stock No. 909-4363
Mfr. Part No.H3490-01
BrandHARWIN
TWD37.20
Each (In a Pack of 5)
units
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS Stock No. 821-9044
Mfr. Part No.5050462-7
TWD15.00
Each
units
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A