Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Read more Read less

Filters

Viewing 41 - 60 of 1003 products
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Pole Format
RS Stock No. 531-403
BrandRS PRO
TWD7,689.00
Each
units
- Crimp Contact - - - - - - - - 200mm - - -
RS Stock No. 451-5225
Mfr. Part No.G125
TWD4,478.00
Each
units
M22520/3-1 - - - - - - - - - 63.5mm - - -
RS Stock No. 605-6879
Mfr. Part No.DF11-TA2428HC
BrandHirose
TWD22,297.00
Each
units
- - Hand - - - - - - - - - - -
RS Stock No. 294-6914
Mfr. Part No.30-496
BrandIdeal
TWD1,575.00
Each
units
- Modular Plug Hand - - - - - - - 200mm - - -
RS Stock No. 443-895
BrandPaladin
TWD1,635.00
Each
units
- Terminal Ratchet - - - - - - - 225mm - - -
RS Stock No. 534-812
BrandRS PRO
TWD363.00
Each
units
- Insulated Terminal Hand - - - - - - - 206mm - - -
RS Stock No. 822-7701
Mfr. Part No.63811-6600
BrandMolex
TWD9,633.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 886-3168
Mfr. Part No.24-8645P
TWD1,671.00
Each
units
- D-sub - - - - - - - - - - - -
RS Stock No. 302-0489
Mfr. Part No.91522-1
TWD41,245.00
Each
units
CERTI-CRIMP II Mini-Universal MATE-N-LOK Contacts Ratchet - Backplane and Circular Contacts 16-24 AWG - - 0.3 → 0.8mm² 22 → 18 - 297mm - - -
RS Stock No. 783-1454
Mfr. Part No.91519-1
TWD26,494.00
Each
units
CERTI-CRIMP II Multimate Type III+ Contacts Ratchet - Backplane and Circular Contacts 14-18 AWG - - 0.8 → 2mm² 18 → 14 - - - - -
RS Stock No. 501-061
Mfr. Part No.63819-0000
BrandMolex
TWD12,042.00
Each
units
PremiumGrade Crimp Terminal Ratchet - - - - - - - - - - -
RS Stock No. 111-9356
Mfr. Part No.565-280-210
BrandEDAC
TWD37,694.00
Each
units
560 and 572 Hand Crimping Tool - - - - - - - - - - - -
RS Stock No. 805-1611
Mfr. Part No.YRS -1590
BrandJST
TWD44,121.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 125-1966
BrandRS PRO
TWD1,700.00
Each
units
- Flag Terminal - - - - - - - - - - - -
RS Stock No. 210-5012
BrandRS PRO
TWD1,900.00
Each
units
- Crimp Contact Plier - - - - - - - 215 mm, 215.9 mm - - -
RS Stock No. 632-0704
Mfr. Part No.JHTR2262
BrandMolex
TWD32,760.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 828-0232
BrandRS PRO
TWD3,878.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 778-6708
Mfr. Part No.63811-2400
BrandMolex
TWD14,413.00
Each
units
- - Ratchet - - - - - - - 150mm - - -
RS Stock No. 876-4878
Mfr. Part No.449BPB
BrandFacom
TWD1,336.00
Each
units
- Insulated Terminals - - - - - - - - - - - -
RS Stock No. 120-5284
Mfr. Part No.734218-1
TWD6,833.00
Each
units
Mini CERTI-LOK 4 Position Modular Plug Ratchet - Circular Contacts 13-17 AWG - - - - - - - - -