Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. They’re also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 1 - 20 of 313 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS Stock No. 849-136
Mfr. Part No.90548-2
TWD7,316.00
Each
units
Universal MATE-N-LOK - - - - - 24AWG - - 18AWG - - Pro-Crimper III -
RS Stock No. 124-5811
Mfr. Part No.97 49 27
BrandKnipex
TWD7,095.00
Each
units
- - 0.25 mm², 0.35 mm², 0.5 mm² - - - - - - - - 3 - -
RS Stock No. 817-331
Mfr. Part No.169404
TWD4,653.00
Each
units
PIDG Splices/Terminals, Plasti-Grip Terminals - - - - - 22AWG - - 10AWG - - CERTI-LOK -
RS Stock No. 372-440
Mfr. Part No.58495-2
TWD6,933.00
Each
units
Multimate Type III+, Multimate Type VI Contacts - 28 → 16 AWG - - - - - - - - - Pro-Crimper III -
RS Stock No. 864-7036
Mfr. Part No.48131
TWD22,587.00
Each
units
SOLISTRAND Crimp Terminals and Splices - - - - - 1/0AWG - - 4/0AWG - - - -
RS Stock No. 454-851
BrandRS PRO
TWD4,061.00
Each
units
Terminal - 35 mm² - - - - - - - Uninsulated - D36 -
RS Stock No. 443-980
BrandPaladin
TWD789.00
Each
units
RJ50 - - - - - - - - - - - 1300, 8000 -
RS Stock No. 876-2194
Mfr. Part No.169917
TWD9,768.00
Each
units
Junior Power Timer 2.8 Receptacle - - - - - - - - - Insulated 4 CERTI-LOK -
RS Stock No. 864-6935
Mfr. Part No.69732
TWD120,505.70
Each (In a Pack of 3)
units
PIDG STRATO-THERM Terminals - - - - - 22AWG - - 20AWG - - CERTI-CRIMP -
RS Stock No. 882-2681
Mfr. Part No.1212042
TWD3,172.00
Each
units
- - - - - - - - - - - - CRIMPFOX 50R/DIE -
RS Stock No. 492-9703
Mfr. Part No.4300-3140/AAB
TWD1,089.00
Each
units
BNC, TNC - - RG174, RG179 - - - - - - - - MCT -
RS Stock No. 492-9630
Mfr. Part No.4300-3137/AAB
TWD1,291.00
Each
units
Terminal - 22 → 14 AWG - - - - - - - - - MCT -
RS Stock No. 452-6679
Mfr. Part No.539668-2
TWD19,648.00
Each
units
Multimate Type XII Contacts - 24 → 12 AWG - - - - - - - - - ERGOCRIMP -
RS Stock No. 282-3502
BrandRS PRO
TWD3,199.00
Each
units
- - Cable Groups B, E, N RG174, RG178, RG179 - - - - - - - - - -
RS Stock No. 876-2318
Mfr. Part No.9-1579022-3
TWD14,492.00
Each
units
FASTON 250 Crimp Terminals - - - - - - - - - Insulated 4 CERTI-LOK -
RS Stock No. 864-7127
Mfr. Part No.90140-1
TWD81,499.20
Each (In a Pack of 5)
units
Multimate Type XII Contacts - - - - - 10AWG - - 6AWG - - CERTI-CRIMP -
RS Stock No. 492-9624
Mfr. Part No.4300-3129/AAB
TWD1,248.00
Each
units
Terminal - 22 → 14 AWG - - - - - - - - - MCT -
RS Stock No. 492-9674
Mfr. Part No.4300-3151/AAB
TWD2,452.00
Each
units
Open Crimp Barrel - 16 → 14 AWG, 22 → 18 AWG - - - - - - - - - MCT -
RS Stock No. 179-2466
Mfr. Part No.18.3703
TWD7,190.00
Each
units
- - 16 mm² - 16mm² M-PZ13 Crimping Pliers - - - - - - MES-PZ-TB9/16 -
RS Stock No. 876-2208
Mfr. Part No.539742-2
TWD11,645.00
Each
units
- - - - - - - - - - Insulated 3 ERGOCRIMP -